SI4925DDY-T1-GE3 by Vishay Intertechnologies

Overview of SI4925DDY-T1-GE3 by Vishay Intertechnologies

The SI4925DDY-T1-GE3 by Vishay Intertechnologies is a dual P-Channel MOSFET, which operates with a drain-source voltage of 30V and a continuous drain current of 8A. The device is encapsulated in an SOP-8 package, featuring a plastic/epoxy body. This component is compliant with RoHS, REACH, and conforms to JEDEC MS-012AA standards for moisture sensitivity levels and features a halogen-free construction.

The MOSFET is characterized by a maximum drain-source on resistance of 0.029 Ω, with a tested gate-source voltage of -10V. Its threshold voltage Vgs stands at -3V, highlighting its efficiency in power control. The operating temperature range of -55 °C to 150 °C makes it versatile for various thermal environments. Furthermore, this FET’s small outline package is suitable for surface mount technology, aiding in compact and efficient PCB designs.

Industry Applications for SI4925DDY-T1-GE3

The SI4925DDY-T1-GE3 could potentially find applications in various industrial settings due to its electrical characteristics and compliance with critical safety and environmental standards. Here are several possible industry applications:

  • Renewable Energy: This MOSFET could potentially be used in solar power inverters, where efficient switching and power handling are crucial. Its high drain current and low on-resistance are conducive for handling high power levels and could improve the efficiency and reliability of solar inverters.
  • Automotive: If adhering to additional automotive standards and verifications, this component could potentially be suitable for electric vehicle power management systems, particularly in applications like battery management or on-board chargers, where high-efficiency power conversion is crucial.
  • Transportation and Logistics: In electric-powered rail systems or electric buses, effective power management is critical. The high drain current and the robust thermal management properties of the MOSFET make it a suitable potential candidate for these applications, pending further authentication for specific transport standards.

It is crucial to note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a significant player in the manufacture and supply of discrete semiconductors like Small Signal Field-Effect Transistors and other transistor technologies. The company is known for producing reliable and durable transistors, such as the SI4925DDY-T1-GE3, critical in power regulation applications across a variety of sectors. Vishay’s components are typically marked by their adherence to international standards, including RoHS and REACH compliance, highlighting their commitment to environmental sustainability and safety.

Where to Find SI4925DDY-T1-GE3 by Vishay Intertechnologies

To locate SI4925DDY-T1-GE3, potential buyers can visit FindChips.com. This platform will provide you with real-time availability, pricing from various distributors, and detailed specifications. Historically, this part has been available at distributors such as TME, Mouser Electronics, and Newark. Despite this, current stock levels and pricing should be verified on FindChips to ensure the best purchase decision.

For alternatives, consider exploring other parts within the Small Signal Field-Effect Transistors category, which encompasses devices that might offer similar or different features suited to specific requirements.

Compare pricing for SI4925DDY-T1-GE3 and other Small Signal Field-Effect Transistors at findchips.com