Overview of M83513/01-BC by Amphenol Corporation
The M83513/01-BC is a D-Type connector featuring 15 male contacts, with a pitch of 0.05 inches, and uses a solder lug terminal for secure connection. Classified under the broader category of D Type Connectors, this plug-style connector is designed for micro-miniature applications and complies with MIL-DTL-83513 standard, emphasizing its suitability for demanding military specifications. Primarily crafted from robust materials, it embodies a body breadth of 0.384 inches, a depth of 0.223 inches, and a length of 0.925 inches, ensuring compact yet effective functionality.
The M83513/01-BC supports an operating temperature range from -55°C to +125°C and offers a durability of 500 cycles, suggesting reliability in varying environmental conditions. The connector’s electrical characteristics such as a dielectric withstanding voltage of 600VAC and an insulation resistance of 5000 megaohms further underline its efficiency. Additionally, with attributes like non-ROHS compliance but REACH and EAR99 compliance, this component aligns with specific regulatory standards, and its estimated factory lead time is 12 weeks at the time of writing.
Industry Applications for M83513/01-BC
The M83513/01-BC has potential applications across a multitude of sectors owing to its capability to handle harsh environments and its compliance with stringent safety and reliability standards. Below are a few industries where this connector might prove beneficial:
- Aerospace and Defense: The MIL conformance of the M83513/01-BC makes it potentially suitable for use in military-grade equipment and aerospace applications, where reliability and durability under extreme conditions are paramount. These could include communications devices, avionics, and satellite systems where precision and failure-proof connectivity is crucial.
- Telecommunications: Due to its high insulation resistance and durability, this connector could potentially be used in telecommunications infrastructure. Its ability to maintain functionality despite environmental variables makes it ideal for outdoor telecommunications equipment, possibly including cellular towers and broadcasting equipment.
- Industrial Automation: In the realm of industrial automation, the robust design and micro-miniature size of the M83513/01-BC could potentially facilitate its use in control systems, robotics, and machinery. These applications often require compact, high-performance connectors that can withstand rapid and repeated movements.
Note that these potential industry applications are conceptual and require engineering and design verification to meet specific application requirements and standards.
About Amphenol Corporation
Amphenol Corporation is a leader in the design and manufacturing of electrical, electronic, and fiber optic connectors, interconnect systems, antennas, sensors, and cable. Specifically, in the field of D Type Connectors, Amphenol is known for producing high-quality, reliable products suited for a variety of demanding applications, including those in military and aerospace sectors. The M83513/01-BC is just one example of Amphenol’s extensive range of connectors that adhere to strict military specifications, ensuring performance and durability.
Where to Find M83513/01-BC by Amphenol Corporation
To purchase the M83513/01-BC, potential buyers should consider exploring options at findchips.com. By researching on findchips.com, one can find real-time stock levels, pricing, and availability at various distributors. Historically, the part has been available from key distributors such as TTI, Avnet Americas, TTI Europe, and Mouser Electronics. Although these distributors have been known to stock the component, checking current availability and comparing prices on findchips.com is recommended.
Additionally, for those requiring alternatives or additional components, the aforementioned link to D Type Connectors can be used to explore other offerings from Amphenol Corporation or different manufacturers that might suit varying project requirements.