AK672M/2-2 by ASSMANN WSW components GmbH

Overview of AK672M/2-2 by ASSMANN WSW components GmbH

The AK672M/2-2 is a 2-meter long USB connection cable conforming to the USB 2.0 standard, featuring a USB Type-A male connector on one end and a Mini Type-B male connector on the other. This product is incorporated in the electronic parts subcategory of Wires and Cables and falls under the category of Connector Support. The cable is made with a polyvinyl chloride (PVC) jacket and includes shielding for enhanced signal integrity. It is designed for use in a variety of communication and data connection tasks.

Some specific attributes enhancing its usage include a cross-section area of 0.081 mm² and a diameter of 3.8 mm. The cable supports four conductors and uses a 28 AWG wire gauge, allowing efficient data transmission. It is also RoHS compliant, indicating it adheres to the European Union’s standards for reduction of hazardous substances, and is Reach compliant, suggesting safety for user and environmental health. Moreover, it has been approved by UL, ensuring its safety and reliability.

Industry Applications for AK672M/2-2

The versatile nature and compliance with safety and environmental standards make the AK672M/2-2 potentially suitable for a variety of industry applications. However, considering its features, here are some sectors that could find this part particularly beneficial:

  • Consumer Electronics: This cable could potentially be used in connectivity solutions for digital cameras, portable media players, and other handheld devices. Its USB 2.0 compatibility might aid in user-friendly access and reliable data transfer.
  • Computing and Data Storage: The AK672M/2-2 could also be applied in internal connectivity within computing hardware and for external peripheral connections, possibly supporting not only data transfers but also power supply aspects.
  • Telecommunications: Suitable for communication equipment configurations, this cable might be beneficial due to its reliable shielding and safety compliance, possibly enhancing the performance of telecom devices.
  • Electronic Manufacturing: In manufacturing settings that involve the testing or assembly of electronic devices, this cable might support connectivity for diagnostics or firmware updates.

Note: These potential industry applications are conceptual and should be analyzed and verified by engineering and design teams for adherence to specific requirements and industry standards.

About ASSMANN WSW components GmbH

ASSMANN WSW components GmbH is a noted provider in the field of electronic connectivity components, including a broad range of Wires and Cables. This manufacturer has established a reputation for producing reliable and high-quality connector systems and cable assemblies tailored for various industrial applications. With products like the AK672M/2-2, ASSMANN WSW components GmbH shows a commitment to upholding high industry standards throughout its diverse product portfolio. The company’s products are often characterized by robust compliance with international safety and operational standards, ensuring their appropriateness for a wide range of applications from consumer electronics to industrial machines.

Where to Find AK672M/2-2 by ASSMANN WSW components GmbH

For those looking to purchase the AK672M/2-2 cable, it is recommended to use the resources available at findchips.com. By searching here, you can view up-to-date inventory levels and pricing from multiple distributors. Historically, distributors such as Master Electronics, Onlinecomponents.com, Future Electronics, and DigiKey have stocked this part. However, for the most current information, including the possibility of finding alternative cables in the Wires and Cables category, visiting findchips.com is advised.

Compare pricing for AK672M/2-2 and other Wires and Cables / Connector Support at findchips.com