Overview of MAX5884EGM+D by Analog Devices Inc.
The MAX5884EGM+D is a high dynamic performance Digital to Analog Converter (DAC), specifically designed to operate at 3.3V with a 14-bit resolution and a high sampling rate of 200Msps. Encapsulated in a 48-LFCSP (7x7x0.85) package, this component features CMOS inputs and accommodates a temperature range from -40 to 85°C. Its RoHS compliance and REACH compliance ensures it meets current environmental standards for electronic components.
This DAC offers an output voltage range from -0.5 V to +1.1 V, making it versatile for a broad spectrum of applications. With input in parallel, word format, and a nominal settling time of only 0.011 µs, the MAX5884EGM+D promises speedy and precise data handling. The technical attributes of the part, including a supply voltage of 3.3 V and the use of CMOS technology, underscore its suitability for high-speed, high-resolution applications where power efficiency and data integrity are critical.
Industry Applications for MAX5884EGM+D
The versatile features of MAX5884EGM+D make it potentially suitable for a variety of industries, although specific recommendations should always be verified by engineering teams to meet particular standards and requirements. Here are a few potential use cases:
- Computing and Data Storage: Devices like high-speed storage solutions and computer peripherals, which require high-speed, accurate data conversion, could potentially utilize the MAX5884EGM+D, especially considering its parallel input format which facilitates faster data throughput.
- Telecommunications: The part might be used in the design of telecommunication equipment, such as in the development of signal processing tools that demand high-speed DACs for effective signal integrity and resolution.
- Industrial Automation: In automated test equipment where accuracy and speed are crucial, and environmental conditions may vary, this device could potentially find application due to its wide operational temperature range and quick settling time.
These potential industry applications are conceptual and illustrative, requiring analysis and verification by relevant industry specialist engineering and design teams to ensure compliance with industry standards and specific application conditions.
About Analog Devices Inc.
Analog Devices Inc. is a prominent designer and manufacturer of semiconductor products, particularly recognized for its wide range of converters, including Digital to Analog Converters. In the realm of DACs, products like MAX5884EGM+D exemplify their commitment to high-performance and reliable solutions tailored to demanding applications. Analog Devices Inc.’s offerings cover a broad spectrum of technological needs, affirming their expertise in developing advanced integrated circuits that accommodate a myriad of industrial applications.
Where to Find MAX5884EGM+D by Analog Devices Inc
To source the MAX5884EGM+D, prospective buyers are encouraged to utilize resources like findchips.com. Here, users can compare real-time pricing and availability from various distributors. Historically, this part has been listed at distributors such as Analog Devices Inc and Mouser Electronics, though stock and availability can fluctuate. For alternatives or similar parts from Analog Devices Inc or other manufacturers, refer to the full Digital to Analog Converters list on the site.