HR10A-10P-12S(73) by Hirose Electric Co Ltd

Overview of HR10A-10P-12S(73) by Hirose Electric Co Ltd

The HR10A-10P-12S(73) is a circular connector characterized by a cable mount plug design, suited for various applications that require quick and secure connections. This connector features 12 solder socket contacts made from copper alloy, ensuring good electrical conductivity and durability. The zinc alloy and brass body of the plug underline its robustness, designed to withstand tough environments. Moreover, the connector uses a reliable push-pull coupling style which enhances ease of use and secure mating.

This component belongs to Hirose’s HR10 series, known for its compact size and high reliability. Additional features of the HR10A-10P-12S(73) include a solid backshell and nickel-plated shell finish, enhancing its resistance against corrosion. It is also equipped with a polarization key which helps prevent incorrect mating. The connector supports an operating temperature range from -25°C to 85°C, with a rated current of 2 A and dielectric withstanding voltage of 300VAC. Factory lead time for this part is currently at 12 weeks, which could be relevant for planning and procurement strategies.

Industry Applications for HR10A-10P-12S(73)

The HR10A-10P-12S(73) could potentially serve a diverse range of industries due to its robust design and electrical properties. Below are some conceptual examples of the industries and applications where this connector might be utilized:

  • Education and Research: In laboratories or research institutes, such connectors could potentially be used in experimental setups requiring frequent and reliable connections for data acquisition systems or sensitive measuring equipment.
  • Aerospace and Defense: Given its moisture resistance and robust build, the HR10A-10P-12S(73) might be suited for applications in aerospace environments, potentially in drones or other unmanned systems requiring lightweight and reliable connectors. Note that for outright defense applications, compliance with specific military specifications would be necessary to confirm.
  • Robotics: Robots often require connectors that can handle frequent connect/disconnect cycles without failing. The durability of 1000 mating cycles makes the HR10A-10P-12S(73) a potential candidate for such applications.

It is important to understand that these potential industry applications are only conceptual and should be thoroughly analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application needs.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd is a distinguished global manufacturer specializing in the production of a wide range of connectors including Other Circular Connectors. They are recognized for their innovation in the connector industry, providing solutions across various applications from consumer electronics to industrial and automotive systems. Their HR10 series, including the HR10A-10P-12S(73), is notable for its compact and high-performance designs that cater to stringent requirements in terms of space, reliability, and functionality.

Where to Find HR10A-10P-12S(73) by Hirose Electric Co Ltd

The HR10A-10P-12S(73) is available through numerous distributors. Historically, it has been listed with distributors such as New Advantage Corporation, Master Electronics, LCSC, and Mouser Electronics among others. However, to obtain current stock levels and pricing, potential buyers should refer to findchips.com. Additionally, the website’s section for Other Circular Connectors can help find similar products from Hirose Electric Co Ltd or other manufacturers, comparing alternatives and ensuring the best match for specific applications.

Compare pricing for HR10A-10P-12S(73) and other Other Circular Connectors at findchips.com