Overview of OKI-78SR-5/1.5-W36H-C by Murata Manufacturing Co Ltd
The OKI-78SR-5/1.5-W36H-C is a DC-DC regulated power supply module specifically designed to provide a stable and efficient output voltage and current. Manufactured by Murata Manufacturing Co Ltd, this product is encapsulated in a 3-pin SIP (Single Inline Package) format, making it suitable for bulk or tray packaging options. Introduced to the market on June 5, 2020, this component remains active in its product life cycle, signifying ongoing production and support.
Some of the key attributes include an input voltage range from 7 V to 36 V with a nominal input of 12 V, and it supports an output current of up to 1.5 A. The main output voltage is regulated at 5 V, capable of delivering up to 7.5 W of power. The module boasts an impressive efficiency rate of 90.5%, effectively minimizing energy loss during power conversion. It conforms to RoHS and REACH standards, ensuring compliance with current environmental regulations. Notably, with an operating temperature range of -40 °C to 85 °C, it fits well into varied industrial temperature conditions. It should be noted that the factory lead time is currently 57 weeks and 4 days.
Industry Applications for OKI-78SR-5/1.5-W36H-C
- Industrial Automation: This module could potentially be used in control systems for machinery and production lines, which require reliable and consistent voltage outputs to ensure smooth operation. The robust operating temperature range and high efficiency make it particularly valuable in harsh industrial environments.
- Energy and Power Systems: Devices that function in energy distribution and regulation could immensely benefit from using this module. Its ability to manage fluctuations and maintain a steady output under varying input conditions might make it a suitable choice for applications like power converters and inverters in renewable energy setups.
- Renewable Energy: In applications such as solar power inverters or wind turbine controllers where power efficiency and reliability are paramount, this power supply module could potentially be utilized. Its high efficiency and stable output help in maximizing the energy conversion, thereby improving the overall system performance.
Note: The potential industry applications listed above are conceptual and should be confirmed by engineering teams for suitability in specific use cases, adhering to industry standards and project requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a significant player in the electronics industry, known for a wide range of electronic components including capacitors, sensors, and power supply modules within the broader category of Power Circuits. Murata’s contributions to power technologies are exemplified in products like the OKI-78SR-5/1.5-W36H-C, providing efficient power solutions across industries.
The company consistently works on enhancing the efficiency and reliability of its products which have positioned it as a preferred supplier for hybrid technology solutions, where durability and performance under industrial conditions are required. Murata’s approach towards sustainability through compliance with environmental standards contributes to its favorable reputation amongst energy and environmentally conscious clientele.
Where to Find OKI-78SR-5/1.5-W36H-C by Murata Manufacturing Co Ltd
To acquire the OKI-78SR-5/1.5-W36H-C or explore alternatives, professionals should consider visiting findchips.com. Here, one can compare the Power Supply Modules from Murata and other manufacturers to determine the best option for their requirements.
Historically, this part has been distributed through Avnet Abacus, Sensible Micro Corporation, Richardson RFPD, TTI, Quest Components, Bristol Electronics, Mouser Electronics, and Avnet Americas. Though specific stock availability might vary, findchips.com will provide the latest information on distributor stocks and pricing.