Overview of CAT24C32WI-GT3 by onsemi
The CAT24C32WI-GT3 is a 32-Kb serial EEPROM designed by onsemi. This memory component utilizes an I2C (2-wire) serial interface and operates at a maximum clock frequency of 1 MHz. Housed in a SOIC-8 package with a 150 mils width, the device is formatted with a memory configuration of 4K x 8Bit, which makes it suitable for applications requiring a moderate amount of non-volatile memory. The EEPROM operates across a voltage range from 1.7V to 5.5V, accommodating various power supplies, and supports a wide operating temperature range from -40°C to 85°C.
Key attributes of the CAT24C32WI-GT3 include a 100-year data retention capability, making it highly reliable for long-term applications. Compliant with RoHS and configured with moisture sensitivity level 1, this component is environmentally friendly and designed for robust performance in varying conditions. Additionally, its size and interface make it versatile for incorporating into a wide array of electronic circuits.
Industry Applications for CAT24C32WI-GT3
- Consumer Electronics: The EEPROM could potentially be integrated into various consumer devices such as smartwatches, home automation controllers, or personal data loggers. Its compact size and data retention capabilities make it suitable for settings where space and long-term reliability are crucial.
- Telecommunications: In telecommunications equipment, such as routers and switches, the EEPROM might be used for storing firmware updates or configuration data. The wide voltage range and operational temperature range allow for reliable operation in data center environments which can experience varied environmental conditions.
- Industrial Automation: The CAT24C32WI-GT3 could also be employed in industrial automation systems for logging process data or storing user settings. Its robust operational parameters and high clock frequency make it adaptable to the demanding conditions often found in industrial environments.
- Electronic Manufacturing: During the manufacturing of electronic devices, configuring and testing processes might make extensive use of EEPROMs for temporary data storage or device configuration, emphasizing the part’s fast write cycles and high reliability.
Note that these potential applications are conceptual and would require further verification by engineering teams to ensure compliance with specific application standards and requirements.
About onsemi
Onsemi is a prominent manufacturer in the electronic components industry, specializing in semiconductor and EEPROMs among other memory solutions. The company is known for providing a wide range of high-performance, energy-efficient components. The CAT24C32WI-GT3 represents just one example of onsemi’s commitment to reliability and advanced technology in the memory segment. Onsemi produces a variety of EEPROMs and other memory devices that cater to a diverse set of applications across many industries, offering solutions that address the needs for both small-scale and large-volume memory requirements.
Where to Find CAT24C32WI-GT3 by onsemi
The CAT24C32WI-GT3 is listed on our platform, findchips.com, where current stock levels and pricing can be accessed. Historically, this part has been available through various distributors, including Mouser Electronics, DigiKey, and Newark, among others. To compare and find the best purchase option, current availability, and competitive pricing, visit our EEPROMs section. Here, you can also explore alternative EEPROM solutions provided by onsemi or other manufacturers, ensuring the best fit for your specific application needs.