MCP4725A0T-E/CH by Microchip Technology Inc

Overview of MCP4725A0T-E/CH by Microchip Technology Inc.

The MCP4725A0T-E/CH from Microchip Technology Inc. is a 12-bit digital-to-analog converter (DAC) with a Serial I2C interface, enclosed in a SOT-23-6 package. This device is designed to provide a high degree of precision and functionality within a minimalistic footprint, specifically tailored for applications requiring a small-sized component with low power consumption and high output accuracy. It is capable of operating within a voltage range of 2.7V to 5.5V, making it versatile for various low-voltage applications.

Key specifications include a 6 µs settling time that allows for speedy data conversion which is essential in high-speed automation and responsive control systems. The electrical interface compatibility is enhanced with an I2C protocol, which simplifies integration into digital systems. Additionally, its operational temperature ranges from -40°C to +125°C, accommodating diverse environmental demands. The output voltage can go up to a maximum of 5.5V which is suitable for various actuation and control applications. Given its advanced features, the part is available with RoHS compliance, ensuring adherence to current environmental directives regarding hazardous substances.

Industry Applications for MCP4725A0T-E/CH

Due to its compact size, high precision, and broad voltage and temperature range, the MCP4725A0T-E/CH is suitable for multiple applications across various sectors. Configurations for potential use are conceptual, and engineering and design teams should verify their suitability against industry standards and specific application requirements.

  • Consumer Electronics: It could potentially be used in handheld devices to control screen brightness or in audio devices for volume control. Its small footprint and precision control suit many consumer electronics where space and accurate control are prized.
  • Internet of Things (IoT): This DAC might be effectively employed in smart sensors and IoT devices, where it could convert digital signals from microcontrollers into analog outputs to drive peripheral devices like motors or actuators.
  • Telecommunications: Given its high-resolution output, it is suitable for use in telecommunications equipment where precise signal modulation is needed for data transmission.
  • Audio and Video Systems: In audio systems, this DAC could potentially offer high fidelity signal conversion, essential for audio clarity and quality. Its quick settling time enhances performance in real-time audio processing applications.

Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider in the semiconductor industry, recognized for its extensive range of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. In the realm of Digital to Analog Converters, Microchip offers an array of products including the MCP4725A0T-E/CH. These DACs are known for their reliability, efficiency, and suitability in multiple applications across various industries. Microchip’s DACs are tailored to provide precise voltage or current conversion from digital values which are essential for many electronic devices.

Where to Find MCP4725A0T-E/CH by Microchip Technology Inc

To purchase or acquire more information about the MCP4725A0T-E/CH, prospective buyers should consider visiting findchips.com. This site offers up-to-date stock levels and pricing from various distributors. While this part has been available from distributors such as Win Source Electronics, Master Electronics, Mouser Electronics, and DigiKey, inventory levels and prices can fluctuate.

Finding alternate parts or comparing different DACs offered by Microchip Technology Inc or other manufacturers is also facilitated through the website, specifically through the page detailing Digital to Analog Converters.

Compare pricing for MCP4725A0T-E/CH and other Digital to Analog Converters / Converters at findchips.com