Overview of OKL-T/1-W12N-C by Murata Manufacturing Co Ltd.
The OKL-T/1-W12N-C by Murata Manufacturing Co Ltd. is a DC-DC regulated power supply module ideal for various demanding applications. This component operates efficiently, transforming input voltages ranging from 2.9V to 14V into adjustable output voltages between 0.9V to 5.5V. The module can manage a maximum output current of 1A and supports a total power output of up to 5W. Packaged in a compact case C-83 and provided in a Tape and Reel format, it ensures both functionality and ease of assembly with its surface mount design and no lead terminal form.
Features such as trimmable output designs facilitate flexibility in voltage adjustment which is crucial for applications needing precise voltage regulation. The module’s load regulation is exceedingly precise, maxing out at 0.25%, which is vital for maintaining stable output despite changes in load. Given its hybrid technology and compliance with RoHS and REACH standards, the OKL-T/1-W12N-C stands out for environmentally conscious production and efficiency.
Industry Applications for OKL-T/1-W12N-C
The adaptable specifications and reliability of the OKL-T/1-W12N-C potentially make it a favorable choice for a wide range of industries including but not limited to:
- Telecommunications: This module could be used in communications equipment where consistent voltage regulation is necessary to maintain system reliability.
- Consumer Electronics: In consumer electronics such as laptops and cameras, this power supply module might be utilized for efficient power management, thereby possibly enhancing battery lifecycle and device performance.
- Internet of Things (IoT): IoT devices that require efficient, compact power solutions with adjustable output could potentially integrate this module to ensure they operate effectively across various power ranges.
- Computing and Data Storage: The module’s ability to deliver stable and adjustable power supply could be used potentially in data centers and computing equipment to prevent fluctuations that might affect sensitive data processing operations.
- Industrial Automation: For robust automation systems that operate over diverse power conditions, integrating a module like OKL-T/1-W12N-C could potentially maintain operational integrity by providing stable and consistent power.
These potential applications are illustrative and should be analyzed and verified by engineering teams for specific standards and performance requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a significant global player in the development and production of electronic components, including a broad range of Power Supply Modules. Renowned for their innovation in ceramic material technology and automated production, Murata’s offerings in the Power Circuits sector highlight their commitment to high-performance and reliability. Products like the OKL-T/1-W12N-C and other similar DC-DC converters underscore Murata’s capability to address the evolving needs of the technology landscape, meeting demands for both high performance and energy efficiency.
Where to Find OKL-T/1-W12N-C by Murata Manufacturing Co Ltd
For those interested in purchasing the OKL-T/1-W12N-C, it’s recommended to use the comprehensive search tools available at FindChips.com. To locate this part, you can directly search for it or explore other Power Supply Modules that might be suitable alternatives offered by Murata Manufacturing Co Ltd or other manufacturers. Distributors like New Advantage Corporation, Avnet Abacus, TTI, and Avnet Americas have historically stocked this part, though availability can vary, and it’s recommended to refer to FindChips for real-time information on stock levels and pricing.