Overview of IRS4428STRPBF by Infineon Technologies AG
The IRS4428STRPBF is a half-bridge based Peripheral Driver characterized by its implementation in CMOS technology and presented in a PDSO8 package format. This component is RoHS compliant and also meets REACH compliance standards, ensuring its suitability for use in various global markets. The device is notable for its low-side gate driving capability, supporting up to 25V dual low-side with maximum output currents of 3.3A and switching speeds (turn-on/turn-off) of approximately 0.095 µs.
Manufactured by Infineon Technologies AG, the IRS4428STRPBF operates within a wide temperature range of -40 °C to 125 °C, making it adaptable to diverse operating environments. It comes in a small outline Integrated Circuit (SOIC) design, 4.9 mm in length and 3.9 mm in width, with a height of merely 1.75 mm. The component supports a typical supply voltage of 15V with a minimum of 6V and a maximum of 20V. Additionally, it is designed with built-in transient protections which enhance the device’s robustness against voltage spikes.
Regarding availability, as of the current writing, the factory lead time for IRS4428STRPBF is 16 weeks, though this may vary based on market demand and other logistics factors.
Industry Applications for IRS4428STRPBF
The IRS4428STRPBF’s technical specifications and capabilities lend it suitability to a variety of industrial applications. Here are potential industries and use cases where this Peripheral Driver might be effectively utilized:
- Energy and Power Systems: The component’s high temperature resilience and robust driving capabilities make it potentially ideal for managing controls in power supplies, converters, and inverters which are crucial in both traditional and renewable energy infrastructures.
- Renewable Energy: In solar power systems, for instance, components like the IRS4428STRPBF could potentially be utilized in solar inverters, a crucial part for converting DC generated by solar panels into AC used by electric grids. The driver’s capability to handle variable voltages and fast switching could be crucial for performance stability in fluctuating energy generation scenarios.
- Automotive: Given the component’s automotive-grade temperature resilience, it could potentially be used in electric vehicle systems, perhaps in applications like battery management or drivetrain components. The fast switching features and built-in transient protection offer necessary reliability and efficiency required in modern car electronics.
Note that the potential industry applications mentioned are purely illustrative and should be explored and validated by engineering and design teams to ensure adherence to specific industry standards and safety requirements.
About Infineon Technologies AG
Infineon Technologies AG is a key player in the semiconductor industry, known for its innovative solutions in high-performance components. The company specializes in various domains of semiconductor production but holds a distinct reputation within the realm of Peripheral Drivers and broader drivers and interfaces categories. Products like IRS4428STRPBF underscore Infineon’s commitment to developing advanced driving solutions that cater to a wide spectrum of electronic applications, emphasizing efficiency, reliability, and environmental compliance. Infineon’s expansive portfolio spans several similar components, which are integral to modern electronics across automotive, power management, and industrial automation sectors.
Where to Find IRS4428STRPBF by Infineon Technologies AG
To purchase the IRS4428STRPBF, one should start by researching on findchips.com. This site provides comprehensive information on availability, pricing, and stocks from various distributors. For alternatives or similarly categorized components, refer directly to Peripheral Drivers on the same website, which might offer insights into comparable parts by Infineon or other manufacturers. Historically, IRS4428STRPBF has been available at distributors such as Win Source Electronics, EBV Elektronik, Avnet Americas, Future Electronics, Mouser Electronics, and DigiKey, but current stock levels and pricing can vary and should be verified through direct inquiries or through FindChips.