LM324DTBG by onsemi

Overview of LM324DTBG by onsemi

The LM324DTBG by onsemi is an operational amplifier designed for applications requiring multiple op amps in a single package. This component is structured as a quad operational amplifier, meaning it integrates four independent op-amps in a single chip, enhancing efficiency and reducing the footprint for designs requiring multiple amplifiers. Housed in a TSSOP-14 package, this part provides adequate power handling with a single supply operation ranging up to ±16V or 32V, adding flexibility across various power specifications.

Significantly, the LM324DTBG supports a variety of standard features including a voltage feedback architecture, which facilitates stable operation and easy feedback implementation. The part also offers frequency compensation which may be required in applications involving intricate feedback loops or operational conditions that demand stable frequency characteristics.

The LM324DTBG presents an average input bias current as low as 0.5 µA and an offset voltage of up to 7000 µV, which ensures accuracy in signal processing. Other technical details such as the minimum common-mode rejection ratio of 65 dB are indicative of the part’s ability to suppress unwanted input signals, therefore improving signal integrity. Furthermore, the device’s low supply current requirement of max 3 mA is particularly beneficial for power-sensitive applications.

This part is marked as obsolete, and the typical lead time from factories is around 4 weeks as of the current writing, indicating potential considerations for procurement strategies especially for long-term projects.

Industry Applications for LM324DTBG

The LM324DTBG could potentially serve a variety of applications across different industries. While its use extends broadly, the following are illustrative examples of fields where this op amp might be suitably applied:

  • Consumer Electronics: The LM324DTBG can be effectively used in audio devices, such as amplifiers and equalizers, where multiple op amps are necessary to handle different audio channels or processing layers. Its low bias current and offset voltage may help in reducing noise, an important factor in high-quality audio applications.
  • Telecommunications: In telecommunications equipment, this op amp could be utilized for signal conditioning tasks, such as filtering and amplifying signals transmitted over various communication channels. Its small footprint and multiple op amps make it suitable for compact devices requiring numerous signal processing circuits.
  • Industrial Automation: For process control systems, automation controllers, and sensors, the LM324DTBG’s low power consumption and high accuracy can significantly enhance system reliability and efficiency. The robust voltage feedback feature might be particularly advantageous in feedback control systems commonly used in industrial applications.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

Onsemi is a widely recognized supplier in the semiconductor market, particularly known for its expansive range of Operational Amplifiers. The company provides a spectrum of amplifiers that cater to an array of power constraints and performance requirements, spanning from general-purpose applications to highly specific uses. The LM324DTBG is part of onsemi’s portfolio of operational amplifiers, adding to its reputation for crafting durable and versatile products. Onsemi’s operational amplifiers are designed with attention to real-world electronics needs, suitable for a wide range of applications from consumer electronics to industrial systems.

Where to Find LM324DTBG by onsemi

For acquiring the LM324DTBG, I recommend exploring our website, findchips.com, which consistently provides up-to-date availability and pricing from a range of distributors. Specifically, the part has historically been available from distributors such as Rochester Electronics, Avnet Americas, and Newark. Availability can fluctuate, so checking findchips.com will provide the most current stock levels and competitive pricing. For those seeking alternatives or similar parts, utilizing the link for Operational Amplifiers on our site will guide you to a comprehensive list of options that might be offered by onsemi or other manufacturers.

Compare pricing for LM324DTBG and other Operational Amplifiers / Amplifier Circuits at findchips.com