Overview of FQP3P20 by onsemi
The FQP3P20 is a -200 V, -2.8 A, P-channel Power MOSFET manufactured by onsemi. This component is recognizable by its TO-220 package and is part of the larger Power Field-Effect Transistors category. It offers a Drain-source On Resistance of 2.7 Ω and includes a built-in diode for versatility in application. Engineered for enhancement mode operation, the FQP3P20 is capable of handling a power dissipation up to 52 W, which makes it highly suitable for various switching applications. This transistor also supports a continuous drain current of 2.8 A at a Breakdown Voltage of 200 V.
Regarding its testing and safety standards, the FQP3P20 is RoHS compliant but not REACH compliant. Its terminal finish is matte tin, with an operating temperature that can reach up to 150°C. Notable is its Avalanche Energy Rating at 150 mJ, offering robust performance for applications requiring a high breakdown voltage.
Industry Applications for FQP3P20
The inherent properties of the FQP3P20 make it potentially suitable for multiple industry applications where high power and energy efficiency are required. Below are a few potential industry use cases:
- Consumer Electronics: The high breakdown voltage of the FQP3P20 could make it potentially suitable for power management applications within various consumer electronics, such as chargers and power adapters.
- Industrial Automation: This transistor might potentially be employed in industrial machinery controls that demand efficient power switching and regulation capabilities.
- Computing and Data Storage: The FQP3P20 may potentially be utilized in computing hardware, especially in power supplies and management systems that require reliable switching performance.
- Telecommunications: In this industry, the need for robust component performance at high voltages makes the FQP3P20 potentially optimal for signal amplification and other related functions.
Note: These potential industry applications are conceptual/illustrative and require verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi specializes in the manufacturing of semiconductor components, particularly excelling in the field of Power Field-Effect Transistors, including the FQP3P20. These components are known for their high quality, reliability, and the capability to meet the needs of various high-demand applications across multiple industries. onsemi’s portfolio includes a wide array of both P-channel and N-channel devices, each designed to address the specific needs of power regulation, conversion and management.
Where to Find FQP3P20 by onsemi
To purchase the FQP3P20, potential buyers can check its availability on findchips.com. Here, they can compare current stock levels and pricing information across various distributors. Historically, the FQP3P20 has been available through distributors such as Avnet Americas and Newark. However, Power Field-Effect Transistors by onsemi or other manufacturers can also be explored for alternate parts that may offer similar characteristics.