Overview of FDP3632 by onsemi
The FDP3632 is an N-Channel PowerTrench® MOSFET with characteristics suitable for a range of power switching functions. Manufactured by onsemi, this device is built in a TO-220AB package and features a drain-source voltage (Vds) of 100V, a continuous drain current (Id) of 80A, and a low drain-source on-resistance of 9mΩ. It is designed for through-hole mounting and has an operating temperature range up to 175 °C. These specifications make the FDP3632 a robust component for handling high currents efficiently.
This part falls under the subcategory of Power Field-Effect Transistors, noting its primary application in switching operations. onsemi specifies a maximum gate-source threshold voltage of 4V and asserts that this silicon-based MOSFET operates in enhancement mode, which is typical for n-channel devices that require a positive gate voltage to turn on. Compliance with RoHS standards and a non-compliance with REACH highlight its adherence and exceptions in worldwide chemical regulations. The FDP3632 also includes a built-in diode for reverse voltage protection, adding to its robustness in demanding applications. Although marked “Not Recommended” for new design and with a factory lead time currently noted at 18 weeks, it remains a viable option for maintaining or replacing components in existing applications.
Industry Applications for FDP3632
The FDP3632, with its high current handling and energy efficiency capabilities, could be suited for various industrial applications. Here we will discuss a few potential areas of utilization:
- Automotive: Due to its high reliability and operational qualities, this MOSFET could potentially be used in electric vehicle (EV) power management systems or advanced driver-assistance systems (ADAS). Automotive applications are demanding, and while specific automotive compliance (e.g., AEC-Q100) is not detailed in the datasheet, an analysis and verification by engineering teams are required.
- Industrial Automation: The FDP3632 might be well-suited for motor control circuits or power distribution modules found in automated manufacturing lines. Its high drain current and low resistance ensure efficient operation essential for robust industrial applications.
- Consumer Electronics: In high-power consumer electronics such as power supplies for computers or large-screen televisions, the FDP3632 could assist in managing power with good efficiency thanks to its switching capabilities and thermal performance.
- Renewable Energy Systems: Potentially useful in solar inverters or wind turbine power systems, where efficiency and reliability under variable conditions are crucial. The built-in diode for reverse voltage protection would be particularly beneficial in these applications.
Note: These hypothetical industry applications are illustrative and require detailed verification by specialized engineers to ensure compliance with specific norms and functionality required in each case.
About onsemi
onsemi is a prominent manufacturer of semiconductor components including a range of transistors, with a particular focus on energy-efficient devices. Within the realm of Power Field-Effect Transistors, onsemi provides a variety of solutions designed to accommodate a broad spectrum of power requirements and applications. onsemi’s FDP3632 exemplifies the company’s commitment to delivering high-performance and reliable MOSFETs. Other similar parts produced by onsemi include those like the FDP090N10, which is recommended as a potential replacement for the FDP3632, indicating a trend towards components with enhanced capabilities and possibly better performance or compliance characteristics.
Where to Find FDP3632 by onsemi
To source the FDP3632, purchasers can utilize findchips.com to check availability and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, and Mouser Electronics. However, for the most current stock levels and pricing, it is highly recommended to visit findchips.com. For those considering alternatives, explore Power Field-Effect Transistors to discover other parts that might suit different specifications by onsemi or other manufacturers.