Overview of 1769205132 by Wurth Elektronik
The 1769205132 is a DC-DC Unregulated Power Supply Module, specifically designed for converting input power to a fixed 5V output at 0.2A. Manufactured by Wurth Elektronik, this module falls under the category of Power Supply Modules, a crucial component in Power Circuits that addresses a range of power conversion necessities in electronic devices. The unregulated nature of the converter suggests that it doesn’t provide feedback for maintaining a constant output voltage across varying load conditions, which is applicable and adequate for certain types of low-demand applications.
This product employs high-quality materials and manufacturing standards, evidenced by its terminal finish of Nickel/Palladium/Gold (Ni/Pd/Au) and is rated with a Moisture Sensitivity Level of 3. It adheres to the JESD-609 Code e4 and can endure a peak reflow temperature of 250 degrees Celsius for a maximum of 30 seconds, indicating reliable performance during assembly. The component maintains active part life cycle status, ensuring ongoing production and availability.
Industry Applications for 1769205132
The characteristics of the 1769205132 module render it potentially useful in several sectors requiring minimal power control sophistication. Key applications may include:
- Consumer Electronics: Devices such as battery-operated toys, portable tools, or basic home appliances might utilize such a converter where advanced power regulation is less critical.
- Telecommunications: In telecommunications, especially in low-power RF devices or basic signal repeaters, this module could potentially be used due to its stable output and easy integration.
- Educational and Research: For educational kits or low-budget research projects that require basic power supplies, the 1769205132 might prove adequate and cost-effective.
- Computing and Data Storage: Certain peripherals or auxiliary devices with modest power demands might incorporate this part for its straightforward functionality.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams regarding industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is known for its strength in developing and manufacturing electronic components, with a particular emphasis on Power Supply Modules within the Power Circuits segment. Their portfolio includes a wide range of parts aside from 1769205132, catering to diverse power supply needs across various electronics realms. The company consistently invests in research and development, ensuring their products incorporate the latest technologies and comply with prevalent environmental standards such as REACH. This commitment extends their relevance in the global electronics market, assuring quality and sustainability.
Where to Find 1769205132 by Wurth Elektronik
To secure the 1769205132, consider browsing findchips.com for real-time availability and pricing. You can also explore alternative Power Supply Modules on the site to find similar products by Wurth Elektronik or other manufacturers. Historically, this part has been available through Distributors like RS, DigiKey, and Farnell; however, visiting findchips.com would provide the latest information on stock levels and the most competitive pricing.