Overview of EP4CE30F23C8N by Intel Corporation
The EP4CE30F23C8N is a Field Programmable Gate Array (FPGA) from Intel Corporation, featuring 1803 configurable logic blocks (CLBs) and capable of clock frequencies up to 472.5 MHz. This component is part of the broader category of Field Programmable Gate Arrays which are crucial for applications requiring custom configuration to align with specific functional requirements. Housed in a 484-pin plastic ball grid array (PBGA) measuring 23 x 23 mm with a 1 mm pitch, this lead-free FPGA accommodates a versatile range of digital circuit designs due to its substantial I/O capabilities of 328 input/output pins.
This FPGA is designed with a high density of 28,848 logic cells, making it highly suitable for substantial and multifaceted digital computations. Being active in Intel’s product lifecycle and compliant with RoHS, REACH, and ECCN regulations, it ensures broader adoption in various industries while meeting current environmental and trade standards. With a maximum supply voltage of 1.25 V and an operational temperature range topping out at 85°C, it sustains efficiency even under challenging conditions. The EP4CE30F23C8N’s moisture sensitivity level of 3 requires consideration during handling and storage to preclude moisture-induced damage.
Industry Applications for EP4CE30F23C8N
The EP4CE30F23C8N can potentially serve a broad range of industry applications, given its substantial configurability and performance specifications. The examples below illustrate conceptual application domains:
- Education and Research: This FPGA could be utilized in university labs or research institutions for development and testing of digital designs and algorithms. Due to its complex logic cell structure and high I/O capability, it could be used in experiments involving data processing, machine learning prototypes, or advanced computational research topics.
- Computing and Data Storage: In data centers and cloud infrastructure, the combination of high speed, logic density, and configurability might make the EP4CE30F23C8N suitable for handling intensive computational tasks such as data sorting, caching algorithms, or real-time data analytics.
- Telecommunications: The capacity for high-speed signal processing and significant logic densities could allow the EP4CE30F23C8N to be used in telecommunication infrastructure, possibly supporting functions such as signal decoding, network traffic management, or in base station subsystems.
Note that these potential industry applications are purely illustrative and must undergo rigorous evaluation by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Intel Corporation
Intel Corporation is a globally recognized leader in the creation of semiconductors and microprocessors, pivotal in driving innovations in computing and digital technology. In the domain of programmable logic, specifically in Field Programmable Gate Arrays, Intel has made significant contributions. The EP4CE30F23C8N is one of the numerous FPGAs offered by Intel, catering to sectors that require high-performance logic solutions which can be tailored to meet diverse and evolving needs. Intel’s portfolio also includes a variety of other programmable logic products, each designed to provide scalable solutions across numerous applications.
Where to Find EP4CE30F23C8N by Intel Corporation
To purchase the EP4CE30F23C8N, potential buyers should consider utilizing resources like findchips.com for the most current stock levels and pricing. Historically, this FPGA has been available from distributors such as MacroQuest Electronics, Dynamic Solutions GmbH, Sensible Micro Corporation, and DigiKey. By searching for EP4CE30F23C8N specifically, or exploring links to Field Programmable Gate Arrays, individuals can compare different options from Intel or other manufacturers to find the part that best fits their application requirements.