Overview of MAX13487EESA+T by Analog Devices Inc.
The MAX13487EESA+T is a half-duplex RS-485/RS-422-compatible Line Transceiver, designed by Analog Devices Inc. for reliable bidirectional communication on multi-point bus transmission lines. It is housed in an 8-SOIC_N-150_MIL package with 8 pins, making it compact and suitable for space-constrained applications. The device operates within an industrial temperature range of -40 to 85°C, making it versatile for various environments.
This transceiver is equipped with AutoDirection Control, eliminating the need for an external driver enabling the hardware, thus facilitating design simplicity and reducing the potential for errors. Its key features, including differential output, an interface standard compliant with EIA-422-B and EIA-485, and the BICMOS technology it employs, align it with the requirements for high-speed communication and reliable data transmission.
Manufactured with a moisture sensitivity level of 1 and compliant with ROHS and REACH, the MAX13487EESA+T ensures safety and environmental standards are met. Introduced in 2007, with its technology and packaging designed for optimum performance in demanding conditions, this component supports a broad range of applications in the industrial, energy, and automation sectors.
Industry Applications for MAX13487EESA+T
The MAX13487EESA+T may find its use across a diverse range of industries, thanks to its robust design and reliable data transmission capabilities. The specific applications could vary, but here we explore some of the potential use cases:
- Industrial Automation: With its reliable high-speed communication, the device may be suitable for control systems and networks within manufacturing plants where high-reliability data transmission is crucial.
- Renewable Energy: In solar power inverters or wind turbine control systems, the transceiver can facilitate robust communication between components, contributing to efficient energy production and distribution.
- Robotics and Drones: For precise control and telemetry, the transceiver’s fast and dependable data communication can be critical for these dynamically evolving technologies.
- Building Automation: The need for automated control systems within infrastructure projects might benefit from the transceiver’s ability to support long-distance communication with minimal signal degradation.
Given the transceiver’s specifications, including its ability to function effectively over a wide temperature range and its differential input characteristics, it’s particularly well-suited for applications requiring stable operation under variable environmental conditions.
About Analog Devices Inc.
Analog Devices Inc. is a global leader in the semiconductor industry, specializing in signal processing technologies. Their commitment to innovation is evident in the extensive range of products they offer, especially in the realm of Drivers and Interfaces, among which the MAX13487EESA+T stands out for its excellence. Analog Devices Inc. is recognized for producing components that are integral to the functionality of industrial, automotive, healthcare, and consumer electronics systems.
Within the specific domain of Line Driver or Receivers, Analog Devices offers a variety of parts akin to the MAX13487EESA+T, catering to a wide array of technical requirements. These products are known for their reliability, precision, and the innovative technologies they embody—characteristics that define the core of Analog Devices Inc.’s manufacturing ethos.
Where to Find MAX13487EESA+T by Analog Devices Inc
To secure the MAX13487EESA+T for your applications, findchips.com offers a reliable platform for comparing prices and availability from various distributors. For availability and current pricing of the Line Driver or Receivers, including alternatives to the MAX13487EESA+T that might be offered by Analog Devices Inc or other manufacturers, findchips.com serves as an essential resource.
In the past, distributors like element14 Asia-Pacific, Bristol Electronics, Analog Devices Inc, and Mouser Electronics have stocked this part. To confirm current stock levels and receive the most accurate pricing information, visiting findchips.com will provide real-time data directly from these and other suppliers.