NCP1075AAP100G by onsemi

Overview of NCP1075AAP100G by onsemi

The NCP1075AAP100G by onsemi is an enhanced offline switcher, specifically designed to offer robust and highly efficient power supplies. This component operates at a frequency of 100 kHz and is packaged in a 7-DIP format. It is a part of the Switching Regulator or Controllers subcategory within the Power Circuits category. The part features extended protections and power capability, making it suitable for a range of demanding applications.

Operating between -40°C to 125°C and designed with MOS technology, the NCP1075AAP100G is equipped with current-mode control and pulse width modulation (PWM) control technique. Its plastic/epoxy package is designed for through-hole mounting, emphasizing its utility in durable applications where robustness is crucial. This component supports a nominal supply voltage of 12V and can handle a maximum switch frequency of 110 kHz. Additionally, its automotive temperature grade designation underlines its suitability for applications subjected to harsh environments.

As of the current writing, the factory lead time for the NCP1075AAP100G is listed as 24 weeks, indicating planning necessity for production and procurement schedules.

Industry Applications for NCP1075AAP100G

The NCP1075AAP100G’s robust design and efficient performance profile make it particularly suitable for several critical industry applications. While applications must always be verified and validated by engineering and design teams, here are conceptual industry uses based on the component’s capabilities:

  • Consumer Electronics: Its robust design potentially makes it suitable for power supplies in consumer electronics that require reliable and efficient performance, such as gaming consoles and home entertainment systems. The extended protections could be beneficial in ensuring product longevity and safety.
  • Industrial Automation: The part could theoretically be employed in the power management systems of automated production lines, where efficiency and reliability are critical for continuous operation. Its high temperature resilience might be particularly advantageous in harsh industrial environments.
  • Telecommunications: In telecommunications equipment, where stable and efficient power supply is crucial, this part could offer significant advantages. Its automotive grade temperature resilience can complement the demanding operational requirements found in outdoor telecommunications infrastructure.
  • Consumer Electronics: The NCP1075AAP100G might be utilized in devices such as power routers, modems, or connected home appliances where power efficiency is closely tied to device performance and energy savings.
  • Automotive Applications: Given its automotive temperature grade, it might be fit for in-vehicle electronics where reliability under varying temperatures is crucial. However, specific automotive standards compliance should be verified for individual applications.

Please note, these potential industry applications are purely illustrative and require detailed analysis by relevant professionals to ensure suitability and compliance with industry standards.

About onsemi

onsemi is renowned for its focus on power management and precision technologies across varying industries. The company’s range of products includes a vast array of power circuits, with a notable subcategory focus on Switching Regulator or Controllers. The NCP1075AAP100G embodies the high standards of innovation typical of onsemi. By integrating enhanced efficiency, durability, and protection features, onsemi’s products, including similar parts like the NCP1075 series, cater to a diverse range of applications from industrial to automotive, ensuring reliability and performance.

Where to Find NCP1075AAP100G by onsemi

If you are considering purchasing the NCP1075AAP100G, it is advisable to research and procure this component via a reliable platform like findchips.com. This tool not only provides real-time pricing and stock availability from multiple distributors but also offers comparative insights into similar parts. Historically, the part has been available through distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, and DigiKey, though stock levels and availability can fluctuate.

For a broader range of options, you might explore other Switching Regulator or Controllers offered by onsemi or other manufacturers using the same link. This exploratory approach ensures you find the best fit for your specific application needs.

Compare pricing for NCP1075AAP100G and other Switching Regulator or Controllers / Power Circuits at findchips.com