Overview of GCM155R71H223KA55D by Murata Manufacturing Co Ltd.
The GCM155R71H223KA55D is a high-quality Ceramic Capacitor, designed and manufactured by Murata Manufacturing Co Ltd. It is a Multilayer Ceramic Capacitor (MLCC) with a 0.022 µF capacitance value and is specified for use in conditions with a voltage of up to 50V. This capacitor falls within the X7R temperature coefficient range, denoting a ±15% change over its operating temperature range, which spans from -55 °C to +125 °C.
This component comes in a 0402 chip size, making it a compact solution suitable for surface mount technology (SMT). The dimensions of the capacitor are a length of 1 mm and a width and height of 0.5 mm each, providing a rectangular package that is optimized for high-density mounting requirements. The terminals of the GCM155R71H223KA55D are wrapped around, featuring a Nickel (Ni) barrier layered with a Tin (Sn) finish, ensuring reliable solderability and compliance with the JESD-609 Code e3 for Pb-free and ROHS compliant manufacturing processes.
It’s crucial to mention that the data about this part, including its 14 weeks factory lead time, is accurate as of the current writing but may vary based on supplier stock levels and demand.
Industry Applications for GCM155R71H223KA55D
The versatility of the GCM155R71H223KA55D allows it to meet the requirements of various industry applications, potentially including but not limited to:
- Automotive: This capacitor may be suitable for automotive systems, where its reliability under extremes of temperature and vibrations can be particularly beneficial.
- Telecommunications: Its compact form factor and tolerance for temperature fluctuations could make it an optimal choice for telecommunications equipment, including both infrastructure and consumer devices.
- Internet of Things (IoT): Given the ubiquity of IoT devices and their need for compact, reliable components, the GCM155R71H223KA55D could offer the necessary performance reliability for a wide range of applications in this sector.
Other potential applications might include use in Computing and Data Storage solutions, Aerospace and Defense systems, Healthcare technologies, and Education and Research environments, where robust and reliable electronic components are essential.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s product range includes an extensive lineup of capacitors, including Ceramic Capacitors, of which the GCM155R71H223KA55D is a prime example. Murata’s capacitors are lauded for their quality, reliability, and innovation, serving as critical components in a vast array of devices across multiple industries.
Where to Find GCM155R71H223KA55D by Murata Manufacturing Co Ltd
For those looking to purchase the GCM155R71H223KA55D, or to seek out alternatives, we recommend starting your search at findchips.com. By entering the part name, you can access up-to-date stock levels, pricing information, and availability from a host of reputable distributors. Historically, this part has been available from distributors like New Advantage Corporation, Mouser Electronics, DigiKey, and Future Electronics, among others. However, to ensure the most current information on availability and pricing, please visit findchips.com. Additionally, for those seeking alternate parts, exploring our Ceramic Capacitors selection may provide suitable options offered by Murata Manufacturing Co Ltd or other manufacturers.