HR10A-7P-6S(73) by Hirose Electric Co Ltd

Overview of HR10A-7P-6S(73) by Hirose Electric Co Ltd.

The HR10A-7P-6S(73) is a Other Circular Connectors component, specifically a circular connector plug with six contacts, designed for cable mounting. Manufactured by Hirose Electric Co Ltd, this part features a zinc alloy and brass body, with a nickel-plated finish, and is equipped with solder socket type connections. Notably, the connector offers a push-pull style coupling, which simplifies the engagement and disengagement process, enhancing its utility in applications requiring frequent mating cycles. This product is also RoHS compliant and supports an operating temperature range from -25 °C to 85 °C, making it suitable for a broad spectrum of environments.

Industry Applications for HR10A-7P-6S(73)

The HR10A-7P-6S(73) could potentially serve a variety of industry applications, given its robust design and compliance with stringent regulatory standards. Here are a few conceptual uses:

  • Aerospace and Defense: The product’s push-pull coupling and moisture resistance potentially make it suitable for communication devices used in aerospace and defense, where reliable connectivity in harsh environments is crucial. Design teams should verify compatibility with specific aerospace standards.
  • Education and Research: In laboratories and research facilities, equipment often requires precise and reliable connections. This connector’s multiple mating parts availability and general-purpose option might make it beneficial for experimental setups, subject to suitability analysis.
  • Robotics and Drones: Given the rugged body construction and environmental resistance, this type of connector could potentially be used in the manufacturing of robotic and drone components that require durable and reliable electronic connections. Specific application needs should be carefully evaluated by engineers.

It’s important to note that these potential applications are speculative and must be thoroughly investigated by engineering and procurement teams to ensure that they meet all specific industry-related requirements and standards.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd is a prominent provider in the connectors market space, especially noted for their Other Circular Connectors. Their product portfolio, which includes the HR10A-7P-6S(73), is highly regarded for its innovative push-pull coupling designs – a feature that enhances ease of use in various applications. Hirose typically focuses on developing connectors that meet rigorous industrial and environmental demands, ensuring reliability and efficiency across their product range. Their connectors are commonly used in industries ranging from consumer electronics to critical medical and defense applications, underlining their versatility and comprehensive approach to connectivity solutions.

Where to Find HR10A-7P-6S(73) by Hirose Electric Co Ltd

For those interested in sourcing the HR10A-7P-6S(73), findchips.com offers a reliable platform to verify current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, DigiKey, and Mouser Electronics. However, visibility into real-time inventory is crucial as stock conditions can change frequently. Other Circular Connectors from Hirose Electric Co Ltd and other manufacturers can also be explored through this platform, providing ample alternatives for procurement comparison.

Compare pricing for HR10A-7P-6S(73) and other Other Circular Connectors at findchips.com