SI2308BDS-T1-GE3 by Vishay Intertechnologies

Overview of SI2308BDS-T1-GE3 by Vishay Intertechnologies

The SI2308BDS-T1-GE3 is an N-channel MOSFET (Metal-Oxide Semiconductor Field-Effect Transistor) characterized by a drain-source voltage of 60V and a continuous drain current of 2.3A. Housed in a TO-236 package, this component specifically adheres to surface-mount technology (SMT) requirements, making it suitable for compact and efficient designs. The transistor offers a maximum drain-source on-resistance of 0.156 ohms when tested at 20V, ensuring minimal power loss in high-efficiency applications. Additionally, its gate source threshold voltage does not exceed 3V, facilitating easier control of the transistor’s switching operations. As a RoHS-compliant and environmentally friendly product, it integrates smoothly into green manufacturing processes.

Industry Applications for SI2308BDS-T1-GE3

Potential applications for SI2308BDS-T1-GE3 span various sectors due to its high performance and efficiency. However, it is crucial to consider conditional use of this part in industry applications, which requires thorough verification and engineering analysis.

  • Energy and Power Systems: The high efficiency and low on-resistance of the SI2308BDS-T1-GE3 could potentially make it suitable for power management systems which demand minimal loss and high reliability. Its ability to handle high currents and voltages might particularly benefit applications in power converters and inverters.
  • Automotive: Assuming compliance with industry standards like AEC-Q100 or AEC-Q101, this component might potentially be applicable in automobile electronic control units where robustness and high-temperature operation are critical. However, information on specific automotive qualifications should be explicitly verified.
  • Transportation and Logistics: In logistics and transportation infrastructure, this transistor could potentially be used in electrically powered equipment like conveyor belts or automated sorting systems, where efficient operation and durable electronics are required.
  • Renewable Energy: The component may suit applications in renewable energy sources like solar inverters, where efficient power conversion is crucial. Its high operating temperature range and effectiveness in switching applications might support performance under variable environmental conditions.

It must be noted that the aforementioned potential applications are highly conceptual and serve illustrative purposes only. All considerations must be tested and validated by engineering teams according to specific standards and requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronics sector, especially noted for producing a variety of Small Signal Field-Effect Transistors and broader transistor categories. With the development of components like SI2308BDS-T1-GE3, Vishay has solidified its reputation for high-quality, reliable semiconductor devices. The company not only focuses on performance but also on meeting the current demands for environmentally compliant and energy-efficient solutions. This demonstrates their commitment to innovation within the global semiconductor industry.

Where to Find SI2308BDS-T1-GE3 by Vishay Intertechnologies

To purchase the SI2308BDS-T1-GE3 or explore similar parts from Vishay Intertechnologies, visiting findchips.com is advisable. Not only can you verify current stock levels and up-to-date pricing, but you can also compare this part with other available Small Signal Field-Effect Transistors. Distributors such as MacroQuest Electronics, LCSC, EBV Elektronik, and Chip1Stop have historically been sources for this part, but for the most current and comprehensive purchasing options, findchips.com is the best resource.

Compare pricing for SI2308BDS-T1-GE3 and other Small Signal Field-Effect Transistors at findchips.com