Overview of SP3232EBEY-L/TR by MaxLinear Inc.
The SP3232EBEY-L/TR by MaxLinear Inc. is an RS-232 interface IC that provides robust solutions for communication through serial port connectivity in a variety of applications. This device houses two driver and two receiver functions within a single chip, encapsulated in a compact PDSO16 package with the specific type TSSOP-16. Being lead-free and compliant with RoHS and Reach standards, this part conforms to environmental safety regulations universally.
Designed for operation over a wide temperature range from -40 °C up to 85 °C and featuring a supply voltage range of 3 V to 5.5 V, the SP3232EBEY-L/TR is equipped for various industrial settings. The IC supports interface standards including EIA-232-F, TIA-232-F, V.24, and V.28, making it a versatile choice for communication protocols. Moreover, the qualification status of this part as ‘Not Qualified’ indicates special consideration in applications where advanced certifications might be necessary.
Industry Applications for SP3232EBEY-L/TR
The SP3232EBEY-L/TR could potentially serve several vital roles across different sectors owing to its robust electrical characteristics and flexible functionality. Below are some industries and conceptual applications for this component:
- Industrial Automation: In automation, the capability to reliably transmit data across equipment is critical. The wide operating temperature range and robust interface standards make the SP3232EBEY-L/TR a likely candidate for integrating into PLCs or industrial computer systems, facilitating robust serial communication needed in these settings.
- Renewable Energy: Devices used in renewable energy, such as inverters or controllers for solar panels, might employ such transceivers to manage data flow between modules. The component’s capacity to operate at minimal power consumption (supply current max of 1 mA) could enhance the efficiency of energy systems.
- Robotics and Drones: The precision and reliability required in the communication interfaces of robotics and drones might utilize the SP3232EBEY-L/TR. Its Schmitt trigger input characteristics allow for enhanced noise immunity, crucial in environments with fluctuating signal integrity.
Note that these potential industry applications are only conceptual/illustrative and require comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About MaxLinear Inc.
MaxLinear Inc. is a prominent provider in the semiconductor industry, specializing in sophisticated analog and mixed-signal broadband communications components. Their product range, particularly in the Line Driver or Receivers category, is extensive, embracing innovations that address the needs of complex digital data transmission systems. The SP3232EBEY-L/TR is a testament to the company’s commitment to producing parts that enhance connectivity and performance in demanding electronic environments.
Where to Find SP3232EBEY-L/TR by MaxLinear Inc
To purchase the SP3232EBEY-L/TR, buyers should consider utilizing resources such as findchips.com. It offers comprehensive up-to-date listings of stock levels and pricing from various distributors. Historically, this part has been available at distributors including New Advantage Corporation, LCSC, Chip1Stop, Future Electronics, RS, Mouser Electronics, and DigiKey, though current availability can vary. Moreover, those looking to explore alternative options within the same category may utilize this link Line Driver or Receivers to find other parts that might match the requirements of their specific applications.