Overview of UEI15-050-Q48P-C by Murata Manufacturing Co Ltd
The UEI15-050-Q48P-C by Murata Manufacturing Co Ltd is a DC-DC regulated power supply module designed for high efficiency and reliability in converting input voltages into a stable 5V output. This module features an input voltage range from 18V to 75V, with a nominal input of 48V. It can deliver up to 15W of power with a maximum output current of 3A. The module is housed in a rectangular microelectronic assembly with a 6-pin configuration. Noteworthy attributes include an output voltage trim option, remote shutdown capability, and protection against under-voltage, over-voltage, and short circuits, enhancing its versatility and applicability across various applications.
With an efficiency rate of 86%, the UEI15-050-Q48P-C ensures optimal energy utilization, making it an eco-friendly choice. The module maintains tight line and load regulations—0.05% and 0.06% respectively, ensuring stable output despite variations in input voltage or load conditions. The operational temperature range of this module extends from -40°C to +85°C, accommodating diverse operating environments. This part is also compliant with RoHS and REACH regulations, includes EEGN Code compliance with EAR99, and holds UL and CSA approvals. The factory lead time is noted at 57 weeks and 5 days as of the current writing, indicating planning is required when incorporating this module into production schedules.
Industry Applications for UEI15-050-Q48P-C
The UEI15-050-Q48P-C could be utilized across various industries due to its versatile specifications and high reliability. Potential applications include but are not limited to:
- Telecommunications: This module might power data communication equipment where consistent, low-voltage power supplies are critical for reliability and performance, especially in remote and varied operating environments.
- Industrial Automation: With its high efficiency and robust environmental tolerance, the module could be used in automated manufacturing equipment, providing stable power under diverse industrial conditions.
- Computing and Data Storage: Reliable power supplies are crucial for server farms and network storage solutions. The regulated output and high efficiency of this module could potentially help reduce operational costs by minimizing power wastage.
- Aerospace and Defense: While the part is not specifically rated for defense standards such as MIL-spec, the module’s wide input voltage range and high operational temperature threshold might make it suitable for non-critical aerospace or defense applications after proper validation for these specific standards.
It is important to note that these potential industry applications are conceptual and should be analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is an established leader in the development and fabrication of electronic components, particularly known for its innovative advancements in Power Supply Modules. The UEI15-050-Q48P-C reflects the company’s commitment to high standards in quality and efficiency and is an example of its broad portfolio designed to meet a variety of operational demands. Murata’s offerings range from modules for basic applications to complex power management systems, designed to cater to industrial, telecommunications, healthcare, and consumer electronics industries among others.
Where to Find UEI15-050-Q48P-C by Murata Manufacturing Co Ltd
To procure the UEI15-050-Q48P-C, potential buyers should visit findchips.com. This site not only allows users to check the current stock levels and pricing at various distributors but also provides links to purchase the module directly. Historically, distributors such as Avnet Abacus, Richardson RFPD, and TTI have stocked this item, but availability can vary. For alternative parts, users may also explore other Power Supply Modules by Murata or other manufacturers on findchips.com.