V24A28C400BL by Vicor Corporation

Overview of V24A28C400BL by Vicor Corporation

The V24A28C400BL is a DC-DC regulated Power Supply Module designed for high-performance applications requiring a stable and efficient power supply. With an output power specification of 400W, it offers considerable capacity for various demanding uses. The module operates with an input voltage range from 18V to 36V, making it versatile in different power environments, with a nominal input voltage of 24V. This full-brick module is notable for its ability to maintain a steady output voltage of 28V, adjustable from 2.8V to 30.8V.

Housed in a robust flange mount package with a rectangular, dual pin/peg terminal position, the V24A28C400BL measures 116.84 mm in length and 55.88 mm in width. Its robust design includes a tin-lead terminal finish and a hybrid technology build, ensuring durability and reliability in various applications. The module also features voltage-mode control, ensuring precise voltage regulation within an operating temperature range of -20°C to 100°C. Remarkably, it boasts low line and load regulation values, both maxing at 0.2%, which ensures consistent performance under varying load conditions.

As of the current writing, the factory lead time for V24A28C400BL is 26 weeks, signaling the need for planning in procurement strategies. The device’s status remains active in the market, ensuring availability for both new designs and existing systems requiring maintenance or upgrades.

Industry Applications for V24A28C400BL

The V24A28C400BL’s specifications suggest its suitability for a variety of applications where stable and controlled power supply is critical. Here are a few potential industry applications:

  • Industrial Automation: The module could potentially be integrated into control systems for automated assembly lines where precise power regulation is necessary to handle sensitive automation equipment.
  • Telecommunications: In telecom rack systems, where a reliable power supply is crucial for the continuous operation of communication networks, this module might serve effectively.
  • Consumer Electronics: This power module could also find potential application in high-performance consumer electronics requiring stable and efficient power, such as advanced gaming systems or high-resolution display units.
  • Computing and Data Storage: Given its robust output specifications, this module could also be used in powering servers and other data storage facilities that require consistent power supply to prevent data loss and ensure efficient processing and retrieval.

These potential industry applications are conceptual and would require detailed analysis and verification by engineering and design teams to ensure that they meet specific industry standards and application-specific requirements.

About Vicor Corporation

Vicor Corporation specializes in manufacturing a broad range of Power Supply Modules, including models similar to the V24A28C400BL. Vicor is known for their innovation in modular power components, enabling designers to achieve high-density and configurable power supplies. V24A28C400BL is just a representation of Vicor’s commitment to high quality and performance in power technology. The company’s products are highly sought after in various sectors where efficient, reliable power is the key to operational success and product effectiveness. Vicor keeps a strong focus on advanced design and material technology to ensure each module meets stringent performance requirements.

Where to Find V24A28C400BL by Vicor Corporation

To source the V24A28C400BL, prospective users should consider researching through findchips.com where they can find up-to-date availability and pricing from a variety of distributors. Historically, this part has been available at distributors such as Avnet Abacus, Mouser Electronics, Avnet Americas, and DigiKey. However, for current stock levels and pricing, it’s recommended to consult directly through the website. Additionally, for finding alternatives to the V24A28C400BL that might be provided by Vicor Corporation or other manufacturers, visiting the link provided for Power Supply Modules can offer extensive options.

Compare pricing for V24A28C400BL and other Power Supply Modules / Power Circuits at findchips.com