336313-12-0100 by Amphenol Corporation

Overview of 336313-12-0100 by Amphenol Corporation

The 336313-12-0100 is a Cable Assembly, featuring an SMA bulkhead jack and an AMC plug configuration on a 1.13mm cable, 100mm in length. It comes packaged in a bag and is recognized for its compliance with RoHS standards, signifying it is free from hazardous substances. This cable assembly is part of the Wires and Cables subcategory in Connector Support. It includes notable features like shielding, which is crucial for minimizing electrical noise and its impact on signals and for reducing electromagnetic interference (EMI). The factory lead time for this part is currently set at 10 weeks.

Industry Applications for 336313-12-0100

The specific features and the integrity of the 336313-12-0100 make it a suitable candidate for multiple industries. While the applications outlined below are potential uses based on the part’s capabilities, they should be rigorously analyzed and verified by the relevant engineering and design teams to ensure compliance with specific industry standards and application requirements.

  • Energy and Power Systems: The shielding feature could potentially be crucial in environments where interference from external electrical noise can affect signal integrity, such as in power plant communication systems.
  • Transportation and Logistics: The compact size and the EMC compliance potentially make it ideal for use in communication devices within transportation infrastructures, where space and reliable signaling are critical.
  • Renewable Energy: In solar or wind energy installations, the reliable, shielded cable assemblies could be crucial for sensor connections that monitor and regulate the performance of panels or turbines.

Please note, these potential applications are conceptual and require specific validation for each use case.

About Amphenol Corporation

Amphenol Corporation is a major player in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and specialty cables. Amphenol’s Wires and Cables products, which include a broad range of cable assemblies like 336313-12-0100, are known for their reliability and performance in various applications across multiple industries. Their expertise in creating both standard and custom solutions helps cater to a broad spectrum of customer needs.

Where to Find 336313-12-0100 by Amphenol Corporation

To purchase the 336313-12-0100 by Amphenol Corporation, a good starting point is the findchips.com platform. There you can research inventory availability and pricing from multiple distributors. Historically, distributors such as Avnet Abacus, Mouser Electronics, and Avnet Americas have stocked this part, but inventory levels can fluctuate. To explore other potential equivalents or similar parts from Amphenol or other manufacturers, consider looking at related Wires and Cables offerings on our site.

Compare pricing for 336313-12-0100 and other Wires and Cables / Connector Support at findchips.com