INA213AIDCKR by Texas Instruments

Overview of INA213AIDCKR by Texas Instruments

The INA213AIDCKR is a high-precision bi-directional current sense amplifier designed for a wide range of applications requiring a common-mode voltage of up to 26V and operation across a temperature range of -40°C to 125°C. Housed in a compact SC-70 package with a six-pin configuration, this component occupies minimal board space. The Texas Instruments device supports an impressive bandwidth of 80 kHz, making it suited for AC and DC current sensing in industrial, consumer, and telecommunications applications. It operates with a maximum supply current of 0.115 mA and has a very low input bias current of 28µA, which makes it energy-efficient. Complying with RoHS standards, this current sense amplifier is also notable for its moisture sensitivity level of 2, which makes it suitable for manufacturing processes in various humidity conditions.

Industry Applications for INA213AIDCKR

The INA213AIDCKR might potentially be employed in a variety of industry applications where precise current measurement and control are required. The following are illustrative examples of industries where this part could be used:

  • Industrial Automation: This device might be integrated into motor control circuitry to monitor and regulate the current flowing through motors, potentially enhancing the efficiency and safety of industrial equipment.
  • Telecommunications: Due to its capability to handle up to 26V in common-mode voltage, the amplifier might be applied in telecommunication systems to measure the power consumption or to safeguard critical components from current overloads.
  • Computing and Data Storage: In data centers, this current sense amplifier could be utilized within power supply units to monitor power usage and to prevent circuits from overheating, potentially improving power management and reliability.
  • Internet of Things (IoT): For IoT devices that rely on battery power, integrating this amplifier could enable more accurate current sensing, possibly extending battery life and enhancing device efficiency.
  • Retail: Not mentioned in the potential application list provided, but this part could hypothetically be used in managed inventory systems such as automated checkout solutions where precise current measurement is necessary for operation.

It is essential to note that these potential industry applications are conceptual and require thorough investigation by engineering and design teams to ensure compliance with specific standards and operational requirements.

About Texas Instruments

Texas Instruments is a well-known leader in the semiconductor industry, particularly noted for their broad range of Operational Amplifiers. In the domain of Amplifier Circuits, Texas Instruments produces parts that are integral to various applications across automotive, consumer electronics, and industrial automation sectors, among others. With a commitment to innovation and quality, Texas Instruments designs products like the INA213AIDCKR to meet rigorous industry standards, offering reliability and performance for a broad array of operating conditions.

Where to Find INA213AIDCKR by Texas Instruments

To purchase the INA213AIDCKR, using a reliable distributor search tool like findchips.com is advisable. The following distributors have historically stocked this part: Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics. However, for the most current stock availability and competitive pricing, checking the findchips.com website directly can provide up-to-date information. For alternatives to INA213AIDCKR, searching under Operational Amplifiers on findchips.com may yield suitable substitutes from Texas Instruments or other manufacturers.

Compare pricing for INA213AIDCKR and other Operational Amplifiers / Amplifier Circuits at findchips.com