S1M-E3/61T by Vishay Intertechnologies

Overview of S1M-E3/61T by Vishay Intertechnologies

The S1M-E3/61T by Vishay Intertechnologies is a high-efficiency silicon rectifier diode specifically designed for high-reliability applications. Known for its low leakage current and robust packaging, this component features a repetitive peak reverse voltage of 1000V and an average forward current of 1A. Packaged in a DO-214AC (SMA) package, the diode is designed as a single element device in a 1-phase configuration. It sports a maximum forward voltage of 1.1V and a reverse recovery time of 1.8 µs. Moreover, this rectifier can handle a forward surge current up to 30A. Compliant with RoHS, the S1M-E3/61T is also designated as e3 under the JESD-609 code, indicating its environmental classification. It is also notable for its robustness in varying temperatures, functioning optimally between -55 °C and 150 °C.

Industry Applications for S1M-E3/61T

The Rectifier Diodes such as the S1M-E3/61T by Vishay Intertechnologies potentially lend themselves to various applications across a wide range of industries. These applications are conceptual and should be analyzed and verified by engineering and design teams to ensure adherence to specific industry standards and requirements. The diode’s performance characteristics might make it especially suitable for the following industries:

  • Consumer Electronics: This diode could potentially be used in power management modules within various consumer electronics where efficiency and space-saving are prioritized, possibly relating to its compact SMA packaging and high reverse voltage capability.
  • Computing and Data Storage: Servers and storage devices that require stable voltage rectification could benefit from this diode’s low leakage current and robust temperature operating range.
  • Industrial Automation: Machinery that requires reliable power supplies might utilize this type of diode, especially considering its peak reverse voltage capabilities and surge current capacity which could handle sudden changes in power demand.
  • Renewable Energy: In applications like photovoltaic inverters, reliable and efficient power conversion is crucial. The S1M-E3/61T’s forward voltage rating and rapid reverse recovery time make it an interesting candidate for such technologies.
  • Telecommunications: Communication systems that require reliable power for signal transmission equipment may find this diode useful, possibly because of its plastic encapsulated package, which offers greater reliability in various environmental conditions.

About Vishay Intertechnologies

Vishay Intertechnologies is a globally recognized leader in the manufacturing of electronic components, with a strong focus on devices such as Rectifier Diodes. Their extensive range of products covers a wide variety of applications, and the S1M-E3/61T is a testament to their commitment to quality and reliability. Vishay’s expertise in the diode market is strengthened by their adoption of advanced manufacturing techniques, ensuring their products meet rigorous industry standards. The company is known for producing devices that perform reliably in extreme conditions, making their products a preferred choice for demanding industrial applications.

Where to Find S1M-E3/61T by Vishay Intertechnologies

To procure the S1M-E3/61T, it is advised to research and verify current availability and pricing through findchips.com. It is also beneficial to explore other Rectifier Diodes that may be offered by Vishay Intertechnologies or comparable manufacturers. Historically, this part has been available at several key distributors such as LCSC, TME, Mouser Electronics, and Future Electronics. For up-to-date stock levels and pricing information, visiting our site ensures accurate data sourced directly from these distributors.

Compare pricing for S1M-E3/61T and other Rectifier Diodes at findchips.com