PI3424-00-LGIZ by Vicor Corporation

Overview of PI3424-00-LGIZ by Vicor Corporation

The PI3424-00-LGIZ is a high-performance, adjustable and fixed output voltage, buck (step-down) Switching Regulator or Controller from Vicor Corporation. It is designed for converting a higher DC input voltage (ranging from 8V to 18V) to a lower DC output voltage. Specifically, it offers an adjustable output from 3.3V to a maximum of 6.5V, with an output current capability of up to 15A, which makes it suitable for high-power applications.

Encased in a 123-pin LGA (Land Grid Array) package, this component is synonymous with durability and advanced thermal performance, vital for ensuring reliability and efficiency in high-power density applications. Its specifications also highlight a maximum operating temperature of 125°C and a minimum operating temperature of -40°C, demonstrating its robustness in diverse environmental conditions. The PI3424-00-LGIZ operates at a high switching frequency of up to 750 kHz, allowing for the use of smaller, cost-effective external components and helps in optimizing the board space.

This regulator complies broadly with industry standards, including RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals), ensuring environmental safety and global acceptance. It is positioned within the market as a solution primarily suited for applications requiring high efficiency, compact design, and reliable operation under variable environmental conditions.

According to the latest available data, the typical factory lead time for this component is around 20 weeks.

Industry Applications for PI3424-00-LGIZ

Given its features and capabilities, the PI3424-00-LGIZ might be particularly advantageous in several industrial segments. Here are some plausible industry applications:

  • Industrial Automation: In industrial automation systems, reliability and efficiency are paramount. The PI3424-00-LGIZ could potentially be used to power sensors, PLCs, and other critical automation components, especially in systems requiring precise voltage regulations and robust performance in diverse temperatures.
  • Transportation and Logistics: Systems used in transportation such as electric vehicle charging stations or GPS devices potentially benefit from the high efficiency and compact size of the PI3424-00-LGIZ. Its ability to operate over a wide range of input voltages makes it a good candidate for systems experiencing voltage fluctuations.
  • Renewable Energy: Renewable energy applications, such as solar inverters or energy storage systems, could possibly employ the PI3424-00-LGIZ to manage energy efficiently due to its ability to provide stable output under varying input conditions.
  • Robotics and Drones: The small footprint and high power density of the PI3424-00-LGIZ might make it suitable for space-constrained applications like robotics and drones, where efficient power management and minimal heat dissipation are crucial.

Please note that these potential industry applications are only hypothetical and require further validation by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Vicor Corporation

Vicor Corporation is a recognized leader in the development and manufacture of advanced power components, particularly Switching Regulator or Controllers. Specializing in modular power solutions, Vicor aims to meet the demands of the modern power architecture in industrial, automotive, and computer applications. Their product range, including advanced products like the PI3424-00-LGIZ, is widely acknowledged for exceptional performance, reliability, and innovation in the power electronics sphere. This reputation is supported by their commitment to providing energy-efficient solutions across a broad spectrum of power ranges and architectures.

Where to Find PI3424-00-LGIZ by Vicor Corporation

To source the PI3424-00-LGIZ, the most effective way is to conduct a comprehensive search on findchips.com. On this website, you can also explore alternate Switching Regulator or Controllers that might be available from Vicor Corporation or other manufacturers. Historically, distributors such as Win Source Electronics, Avnet Abacus, Mouser Electronics, Avnet Americas, and DigiKey have stocked this part, but current availability and pricing should be verified directly on FindChips.

Compare pricing for PI3424-00-LGIZ and other Switching Regulator or Controllers / Power Circuits at findchips.com