STPS30H60CT by STMicroelectronics

Overview of STPS30H60CT by STMicroelectronics

The STPS30H60CT is a dual High Tj Power Schottky Rectifier, designed for a range of applications requiring low forward voltage drop and high surge current capabilities. Manufactured by STMicroelectronics, it features a maximum forward voltage of 0.47 V and can handle repetitive peak reverse voltage up to 60 V. This device comes in a TO-220AB package, which includes a package description of TO-220AB with 3 pins. As one of the Rectifier Diodes, it’s tailored to provide efficient functionality with its two diode elements housed in a common cathode configuration.

The STPS30H60CT is particularly noted for its avalanche rated design, making it suitable for applications where electrical transients could pose a threat to circuit integrity. This component is lead (Pb)-free, compliant with RoHS, and classified under the EAR99 category of the ECCN code, making it suitable for a global market. It features a 15-week factory lead time, as of the current writing.

Industry Applications for STPS30H60CT

The STPS30H60CT might find applications in various industry sectors. Given that these potential uses require analysis and validation by specialized teams, let’s explore some illustrative examples:

  • Industrial Automation: In this sector, the STPS30H60CT might potentially be used in power supply units which require rectifiers with high reliability and efficiency. The component’s ability to handle high surge currents could make it suitable for industrial robots that experience variable loads and require stable power.
  • Motor Control Systems: This rectifier could be useful in motor drives where diodes that can support high forward currents and voltages without significant power losses are critical. Its configuration helps in full wave rectification which is a basic requirement in AC to DC conversion for motor drivers.

Note that these potential industry applications are conceptual and must be verified for specific standards and requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor company that plays a significant role in the development of Rectifier Diodes among other types of diodes. In addition to the STPS30H60CT, STMicroelectronics manufactures a range of similar components such as other Schottky and power rectifiers which are used across different sectors. Known for innovation and commitment to quality, their products are tailored to meet the rigorous demands of the electronics industry, making them a preferred choice for high reliability applications.

Where to Find STPS30H60CT by STMicroelectronics

To purchase the STPS30H60CT, or to explore other Rectifier Diodes that might be suitable alternatives, visit findchips.com. On FindChips, you can compare current stock levels and pricing, and procure from global distributors. Historically, the part has been available at distributors including LCSC, EBV Elektronik, DigiKey, and Mouser Electronics among others. However, stock conditions and prices are subject to changes, so checking directly on findchips.com provides the most current data.

Compare pricing for STPS30H60CT and other Rectifier Diodes at findchips.com