Overview of EP4CE15F23I8LN by Intel Corporation
The EP4CE15F23I8LN by Intel Corporation is a member of the Field Programmable Gate Array (FPGA) family. This component features 963 configurable logic blocks (CLBs), a maximum clock frequency of 362 MHz, and comprises 15408 logic cells. It has a packaging format of a 484-pin plastic ball grid array (PBGA) with dimensions of 23 x 23 mm and a pitch of 1 mm. This part is lead-free and RoHS compliant, ensuring it meets current environmental and regulatory standards.
Technical specifications like a moisture sensitivity level of 3 and operation over a wide temperature range of -40 °C to 100 °C make this FPGA suitable for robust applications. With a programmable logic type specified directly as an FPGA, it demonstrates flexibility in application due to the substantial number of inputs and outputs (346 each). Operating within a nominal supply voltage of 1 V (max 1.03 V, min 0.97 V), the EP4CE15F23I8LN is designed for energy-efficient performance in diverse computing environments.
Industry Applications for EP4CE15F23I8LN
The versatile technical characteristics of the EP4CE15F23I8LN make it potentially suitable for a variety of industry applications. Here are a few conceptual industry cases where this FPGA might be effectively involved:
- Telecommunications: The high-speed operational capacity of 362 MHz could be utilized in the development of network infrastructure equipment such as routers and switches, which require robust processing capabilities for high-volume data management and signal processing.
- Industrial Automation: The robust operating temperature range and substantial number of logic cells make this FPGA potentially suitable for use in the control systems of manufacturing processes, where precision and reliability are crucial under varying environmental conditions.
- Consumer Electronics: Its ability to handle multiple inputs and outputs efficiently may be exploited in consumer electronics like advanced gaming consoles or high-performance home computing systems where rapid data processing and enhancement of user experience are key.
- Computing and Data Storage: With substantial logic density and configurability, it could help manage complex operations in servers or high-capacity storage devices, potentially enhancing processing capabilities and data throughput.
These potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure their compatibility with industry standards and specific application demands.
About Intel Corporation
Intel Corporation, a leader in the semiconductor industry, also has a significant presence in the category of Programmable Logic, particularly in Field Programmable Gate Arrays. Known for developing high-performance silicon products, Intel’s FPGA offerings include parts like EP4CE15F23I8LN, which cater to a vast range of applications from consumer electronics to complex industrial systems. Intel’s FPGAs are appreciated for their advanced technology, reliability, and the ability to meet the accelerating demands of modern digital systems.
Where to Find EP4CE15F23I8LN by Intel Corporation
To purchase EP4CE15F23I8LN or to explore other similar parts, visit findchips.com, which provides up-to-date inventory levels and pricing from various distributors. It is critical to use services like findchips.com to confirm availability and current market prices for this component. Historically, it has been available through distributors such as DigiKey, among others. For more options, you can also use this link to explore alternate parts offered by Intel Corporation or other manufacturers.