ES1J by onsemi

Overview of ES1J by onsemi.

The ES1J is classified as a 1.0A Ultra Fast Recovery Rectifier and is a noteworthy component in the realm of electronics, especially within the subcategory of Rectifier Diodes under the broader category of Diodes. Manufactured by onsemi, this part is distinguished by its electrical characteristics, such as a maximum forward voltage of 1.7 V, a non-repetitive peak forward current of 30 A, and a rapid reverse recovery time of just 0.035 µs. It functions within a single configuration and is constructed using silicon as its diode element material. The ES1J operates efficiently up to a maximum temperature of 150 °C and has a maximum output current of 1 A, making it an efficient choice for a range of applications that demand quick switching and high-temperature performance.

Its package comes in a SMA, 2-pin format (manufacturer package code: 403AE) and is designed with a plastic/epoxy body material which, combined with its surface mount capability, makes it suitable for contemporary, high-density PCB designs. The component’s high-performance attributes, coupled with an operating threshold that can handle up to 600 V in repetitive peak reverse voltage, equip it with the resilience needed in demanding conditions. Notably, this component is also Pb-free and maintains a moisture sensitivity level of 1, signifying its robustness and reliability in various environments. It should be noted that the factory lead time for this component is currently at 17 weeks and 3 days, as of the current writing.

Industry Applications for ES1J

The ES1J might serve a pivotal role in several key industries, reflecting its versatile design and electrical specifications. Given its ultra-fast recovery time and high temperature operating range, this component could be potentially beneficial in the following applications:

  • Space Technology and Aerospace and Defense: High-reliability environments such as spacecraft and military technology, where quick switching and resilience to extreme temperatures are crucial, may find the ES1J particularly suitable.
  • Energy and Power Systems: For applications within solar inverters, power supplies, or any power conversion systems that require efficient, fast rectification to minimize energy loss and improve system reliability.
  • Consumer Electronics: ES1J may be applied in fast-charging circuits for portable electronics, where efficient power management and fast recovery times enhance the charging process.
  • Automotive Industry: In electric vehicles (EVs) and related charging infrastructure, the ES1J can contribute to the efficiency and durability of power conversion systems, coping with the thermal and electronic demands of the automotive sector.

The versatility of the ES1J, marked by its forward voltage, temperature resistance, and swift reverse recovery, makes it a candidate for inclusion in designs across a broad spectrum of technologically advanced and energy-conscious industries.

About onsemi.

onsemi is a prominent name in the manufacture of semiconductor components, including a wide range of diodes. Known for their commitment to sustainability and innovation, onsemi produces components that find applications across automotive, industrial, and consumer sectors, to name a few. Their portfolio of Rectifier Diodes, of which the ES1J is a part, underscore onsemi’s strengths in producing high-reliability devices which meet the stringent requirements of diverse applications, including those in harsh environments. The company’s emphasis on energy efficiency and high performance is notable across its product lines, making them a go-to manufacturer for electronic components that power a safer, smarter, and greener future.

Where to Find ES1J by onsemi

For procurement specialists and engineers looking to source the ES1J, findchips.com offers a comprehensive platform to research and compare current stock levels and pricing from various distributors. To explore alternate Rectifier Diodes, users can utilize this link aiming to locate parts that might be offered by onsemi or other distinguished manufacturers.

Historically, the ES1J has been available at distributors such as Farnell, element14 Asia-Pacific, EBV Elektronik, and Mouser Electronics, among others. It is advisable for buyers to visit findchips.com to get the most current stock levels and pricing information, as availability can fluctuate based on demand and supply chain factors.

Compare pricing for ES1J and other Rectifier Diodes / Diodes at findchips.com