GRM1555C1H270JA01D by Murata Manufacturing Co Ltd

Overview of GRM1555C1H270JA01D by Murata Manufacturing Co Ltd.

The GRM1555C1H270JA01D is a multilayer ceramic capacitor (MLCC) characterized by a 27pF capacitance, with a ±5% tolerance, and a working voltage of 50V. It is built using the stable and reliable C0G (NP0) dielectric material, which is known for its negligible dependence on temperature and voltage. This capacitor comes in a compact 0402 [1005 metric] case/package, suitable for surface mount technology, and operates across a wide temperature range of -55°C to +125°C. This component is part of Murata’s GRM series and is compliant with RoHS standards.

Murata’s GRM1555C1H270JA01D features a rectnagular package with dimensions of 1 mm in length and 0.5 mm in both width and height, optimizing it for high-density mounting. The terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, enhancing the solderability and resistance to corrosion. It is typically provided on a 7-inch reel packed in paper tape, facilitating automated assembly processes.

Industry Applications for GRM1555C1H270JA01D

The GRM1555C1H270JA01D is typically used in various high-tech industries due to its reliability and stability in temperature and voltage performance.

  • Consumer Electronics: Devices such as smartphones, tablets, and other compact electronic devices might potentially use this capacitor for stability in their circuits due to its small size and reliable performance.
  • Telecommunications: Equipment like signal repeaters, transceivers, and base stations could potentially benefit from this capacitor’s stable electrical characteristics across a temperature range, ensuring signal integrity under varying environmental conditions.
  • Computing and Data Storage: High-performance servers and storage devices might employ these capacitors in their power supply units to ensure precise functioning under a range of operational temperatures and to buffer against power irregularities.
  • Electronic Manufacturing: Automated equipment used in the assembly of electronic components could benefit from the use of these capacitors in noise filtering applications due to their high frequency stability attained by the C0G dielectric.

Note: The above potential industry applications for GRM1555C1H270JA01D are illustrative and will need further validation by the respective industry’s engineering and design teams according to specific application requirements and standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is one of the leaders in the design and manufacture of Ceramic Capacitors and other electronic components. Murata’s capacitors, including the GRM1555C1H270JA01D, are acclaimed for their reliability and technological superiority, embedded in a wide array of electronic devices. Their capacitors are especially renowned for their performance in stability, reaching high capacitive values, and undergoing stringent quality controls, making them suitable for industrial, medical, and consumer electronics.

Where to Find GRM1555C1H270JA01D by Murata Manufacturing Co Ltd

For those looking to purchase the GRM1555C1H270JA01D, I recommend researching via findchips.com. On our site, you can also explore alternative Ceramic Capacitors that may fit your specific requirements. Distributors such as Win Source Electronics, New Advantage Corporation, Chip1Stop, and Avnet Abacus have historically stocked this component, but checking current availability and prices through findchips.com will provide the most up-to-date information.

Compare pricing for GRM1555C1H270JA01D and other Ceramic Capacitors at findchips.com