Overview of HSMH-C150 by Avago Technologies
The HSMH-C150 is a single color LED that emits red light, designed for surface mounting on electronic boards. This LED comes in a 2mm size and is housed in a 3.20 x 1.60 mm plastic package, which is lead-free and complies with environmental standards. Its diffused lens helps in spreading the light more evenly, making it suitable for applications where soft light diffusion is needed.
The part is manufactured by Avago Technologies, a company recognized for its innovative offerings in the optoelectronics and Visible LEDs category. The specific attributes of the HSMH-C150 include a maximum forward current of 0.03 A and a forward voltage of up to 2.6 V. With a luminous intensity ranging from 0.0072 cd to 17.0 mcd and a peak wavelength of 660 nm, it operates efficiently over a wide range of temperatures from -40 °C to 85 °C. Its viewing angle is broad at 170 degrees, providing a wide spread of light.
Industry Applications for HSMH-C150
The versatile specifications of the HSMH-C150 make it potentially suitable for several industry applications. The following are conceptual uses and will require further verification by engineering and design teams to ensure compliance with specific standards and application requirements.
- Consumer Electronics: The HSMH-C150 could potentially be used in devices where status indicators are needed, such as in home appliances and personal devices. Its extended viewing angle and diffused light output make it ideal for such applications.
- Internet of Things (IoT): In IoT applications, the ability to operate over a broad temperature range could make this LED suitable for outdoor devices that require status signalling under varying environmental conditions.
- Medical Imaging: Given the specific attributes like the peak wavelength and diffused light output, this LED might potentially be used in some medical imaging equipment where low-intensity red light is required for procedural backlighting or indicators.
- Security and Surveillance: For applications requiring indicator lights that operate reliably across a wide range of temperatures, such as outdoor security equipment, HSMH-C150 could be a suitable component choice. This is especially potential given its robust environmental compliance and surface mounting capability.
Note: These applications are conceptual and require engineering validation.
About Avago Technologies
Avago Technologies, now part of Broadcom Inc., is a prominent provider in the semiconductor industry, specializing in a variety of optoelectronic products, including Visible LEDs. The company has a broad portfolio that demonstrates a strong expertise in the development and manufacture of high-performance semiconductor products. The HSMH-C150 is a testament to Avago’s commitment to providing high-quality, environmentally compliant optoelectronic devices.
Avago Technologies’ LEDs are widely recognized for their efficiency, longevity, and compliance with stringent environmental standards. These characteristics are critical for devices used in a variety of applications ranging from commercial signaling to high-tech electronic devices.
Where to Find HSMH-C150 by Avago Technologies
To purchase the HSMH-C150, potential buyers should visit findchips.com. Here, users can verify current stock levels and pricing not only for HSMH-C150 but also explore other Visible LEDs that might be suitable alternatives. Some of the distributors where HSMH-C150 has historically been available include Sensible Micro Corporation, Bristol Electronics, and Quest Components. However, checking findchips.com will provide the most accurate and up-to-date availability and pricing information.