PIC18F47K40-I/PT by Microchip Technology Inc

Overview of PIC18F47K40-I/PT by Microchip Technology Inc.

The PIC18F47K40-I/PT is an 8-bit microcontroller belonging to the PIC18 family, specifically the PIC18F K4x series, from Microchip Technology Inc. It operates at a maximum frequency of 64MHz and incorporates 128KB of program flash memory. Housed in a 44-pin TQFP (Thin Quad Flat Package), this RISC (Reduced Instruction Set Computer) microcontroller is RoHS compliant and operates with a supply voltage range from 1.8V to 5.5V. Noteworthily, it has been designed to work with a minimum 2.3V supply at 16MHz in low power settings.

Apart from basic functionalities, the PIC18F47K40-I/PT features an Analog-to-Digital Converter (ADC), DAC (Digital-to-Analog Converter) channels, PWM (Pulse Width Modulation) channels, and possesses 36 I/O lines. This device also supports up to 3 external interrupts, and multiple serial communication interfaces, which enhance its versatility in complex digital communication environments. Engineered primarily for performance and power efficiency in Industrial grade applications, this component is suitable for a myriad of applications owing to its robust design and enhanced feature set.

Industry Applications for PIC18F47K40-I/PT

The PIC18F47K40-I/PT microcontroller, due to its robust feature set and high performance capabilities, could potentially find applications across several industries:

  • Industrial Automation: This microcontroller could be incorporated into control systems for sensors, motors, and other industrial devices. The ample program memory and multiple I/O lines make it suitable for managing multiple inputs and outputs essential in automated systems.
  • Environmental Monitoring: With its integrated ADC and low power mode, it potentially fits well into environmental sensing equipment designed to monitor air quality, temperature, or other environmental parameters over long periods on minimal power.
  • Consumer Electronics: This device could be used in the development of smart appliances, home automation systems, or personal gadgets where efficient power usage and multiple functionalities are crucial.
  • Internet of Things (IoT): Its capacity for handling multiple serial I/Os and its compatibility with various communication protocols could see the PIC18F47K40-I/PT being used in IoT devices, connecting and controlling various sensors and actuators in a network.

Please note these potential industry applications are conceptual and would require rigorous analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. They provide low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. Microchip’s breadth of Microcontrollers and processors encompass families like PIC, AVR, and SAM, offering solutions that are on the forefront of technological advancements.

In particular, their PIC microcontroller series, which includes the PIC18F47K40-I/PT, stands out for its high performance, extensive integration, and flexibility making them a preferred choice for a wide array of applications in various industries. Microchip’s commitment to sustainability is evident through its compliance with international environmental standards in its products including the PIC18F47K40-I/PT.

Where to Find PIC18F47K40-I/PT by Microchip Technology Inc

If you’re looking to source the PIC18F47K40-I/PT, Microcontrollers category on FindChips provides a comprehensive platform to check current stock levels and pricing. Historically, this part has been available from distributors such as Win Source Electronics, Master Electronics, EBV Elektronik, and Mouser Electronics. For the most accurate availability and pricing information, visit FindChips.

Compare pricing for PIC18F47K40-I/PT and other Microcontrollers / Microcontrollers and Processors at findchips.com