Overview of MBRA140T3G by onsemi
The MBRA140T3G by onsemi is a 1.0 A, 40 V, Schottky Power Rectifier, specifically designed for surface mounting encompassed within an SMA package.
This component features a single diode configuration, utilizing silicon as its diode element material which is typical for its Schottky rectifier diode type. It’s designed to handle a maximum forward voltage of 0.71 V, and capable of withstanding peak non-repetitive forward current up to 30 A. Its operating temperature ranges from -55 °C to 125 °C, combined with its small outline package makes it versatile for a wide range of applications. Furthermore, it is indicated for “general purpose” applications, emphasizing its broad utility.
This rectifier is recognized for its efficiency and reliability, and currently has an “active” Part Life Cycle Code, indicating its ongoing production and support by onsemi. Its construction adheres to environmentally conscious standards, as denoted by being Pbfree, although it is noted as “not compliant” with the Reach Code.
Additionally, the factory lead time for the MBRA140T3G is noted as 70 weeks as of the current writing, highlighting the need for planning and forecasting for procurement; This lead time may impact design and production schedules for products relying on this component.
Industry Applications for MBRA140T3G
The MBRA140T3G might be suitable for a vast array of applications across multiple industries. Given its characteristics, some key sectors include:
- Space Technology and Aerospace: Its ability to operate in extreme temperature conditions (-55 °C to 125 °C) could make it an ideal choice for space vehicles and aviation electronics, where robustness under varying thermal environments is crucial.
- Defense Systems: The high peak forward current capacity and the silicon construction potentially meet the demanding requirements of military-grade equipment that necessitates reliability under harsh conditions.
- Energy and Power Systems: Its application as a general-purpose rectifier with efficiency in power conversion can be highly valuable in energy generation and distribution systems, including solar power inverters and battery charging circuits.
- Consumer Electronics: MBRA140T3G may be suitable for fast-charging applications due to its low forward voltage and high forward current capability, enhancing the charging speed and efficiency of portable devices.
- Automotive Systems: Given the rising demand for power efficiency and reliability in automotive electronics, the MBRA140T3G could find applications in vehicle power supply systems, offering protection against reverse current flow and enhancing battery life.
Furthermore, its “free wheeling diode” feature suggests potential usage in circuits where inductive loads are present, such as motor drives and power regulators, highlighting its versatility across a broad spectrum of electronic applications.
About onsemi
Onsemi is a recognized leader in the semiconductor industry, known for its innovation and quality in manufacturing a wide range of components, particularly in the realm of diodes and rectifiers. The MBRA140T3G is a testament to onsemi’s commitment to providing solutions that meet the high standards of reliability and efficiency required by today’s diverse electronic applications. Alongside the MBRA140T3G, onsemi produces an array of similar parts known for their exceptional performance in both standard and challenging conditions. The company’s focus on sustainable production and compliance with international standards underscores its role as a pivotal player in the electronic components market.
Where to Find MBRA140T3G by onsemi
For those looking to purchase the MBRA140T3G, findchips.com offers a comprehensive platform to research current stock levels and pricing from a variety of distributors. To explore options for Rectifier Diodes and find alternate parts to MBRA140T3G that might be offered by onsemi or other manufacturers, this resource is invaluable. Historically, distributors like Win Source Electronics, Flip Electronics, Farnell, and Mouser Electronics have carried this part, but it’s crucial to check findchips.com for the most up-to-date availability and competitive pricing.