1N5822US by Microchip Technology Inc

Overview of 1N5822US by Microchip Technology Inc.

The 1N5822US is a Schottky Rectifier Diode, manufactured by Microchip Technology Inc., featuring a single phase and element structure. This component is designed to handle a maximum reverse voltage of 40V and a forward current of 3A. Constructed from silicon with a hermetically sealed, SQ-MELF package (hermetic sealed, D5B, 2 pin), it ensures reliable operation even in environments where moisture or air exposure could be a concern.

Key attributes of the 1N5822US include a maximum forward voltage of 0.4 V, and it operates efficiently up to a temperature of 125 °C. Its configuration is single, with a case connection marked as isolated, enhancing its suitability for various general-purpose applications needing efficient power management. The diode is metallurgically bonded, underlining robustness and enhanced life cycle performance, while being compliant with the REACH protocol. As of the current writing, its factory lead time stands at 24 weeks.

Industry Applications for 1N5822US

The 1N5822US has potential applications across a variety of sectors due to its general application nature and specific electrical characteristics. Below are some industry use cases that could potentially benefit from integrating this Schottky Rectifier Diode:

  • Consumer Electronics: This diode could potentially be used in power supply circuits within common consumer electronics, such as laptops and smartphones. Its small package size and high efficiency in rectification make it ideal for devices where space and energy efficiency are crucial.
  • Energy and Power Systems: The diode might be deployed in power conversion systems like chargers and solar inverters, where its ability to handle significant voltage and current levels would be beneficial. Its high temperature tolerance and reliability ensure long-term stability in these applications.
  • Renewable Energy: In solar panel arrays, the 1N5822US could potentially improve the efficiency of solar energy collection by ensuring reliable and efficient DC power conversion. The diode’s characteristics support its use in outdoor conditions, which is typical in renewable energy installations.

Note that these potential industry applications are conceptual and require proper analysis by engineering teams to confirm compatibility with specific use and adherence to industry standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a renowned leader in the manufacture of semiconductor products, specializing in microcontrollers, mixed-signal, analog, and Flash-IP solutions. In the domain of diodes, particularly Rectifier Diodes, Microchip offers a range of parts including the 1N5822US. Known for their dedication to quality and innovation, Microchip’s diodes are designed with the same commitment to reliability and performance, making them favorable for a plethora of electronic applications.

Where to Find 1N5822US by Microchip Technology Inc

To procure the 1N5822US, potential buyers should visit findchips.com. This site allows users to compare stock levels and pricing from various distributors. Historically, distributors such as Master Electronics, Avnet Americas, Onlinecomponents.com, and Mouser Electronics have stocked this part, but specific availability can vary. For broader options or possible alternatives, reference the Rectifier Diodes link to discover products similar to 1N5822US that might be offered by Microchip Technology Inc or other manufacturers.

Compare pricing for 1N5822US and other Rectifier Diodes at findchips.com