U.FL-R-SMT-1(40) by Hirose Electric Co Ltd

Overview of U.FL-R-SMT-1(40) by Hirose Electric Co Ltd

The U.FL-R-SMT-1(40) is an RF Connector with a straight jack body style, specifically designed for surface mount vertical coaxial termination. With an impedance of 50 Ohms and a maximum operating frequency of 6 GHz, it is engineered for high-performance RF applications. The connector features a single male contact made from phosphor bronze, which has a mating contact finish of silver and a termination finish of tin. Characterized by its small size with a body depth of 0.098 inch and diameter of 0.079 inch, this connector supports snap coupling type and is RoHS compliant, ensuring it meets environmental and safety standards.

Its electrical specifications include a dielectric withstanding voltage of 200 VAC, insulation resistance of 500 million ohms, and a contact resistance of 20 mΩ. For durability, it is designed to withstand 30 mating cycles, and features an insertion loss of just 0.05 dB and a voltage standing wave ratio (VSWR) of 1.5, making it a reliable choice for critical applications. The U.FL-R-SMT-1(40) is housed in a beige liquid crystal polymer insulator, which offers excellent heat resistance with an operating temperature range of -40 to 105 °C.

Industry Applications for U.FL-R-SMT-1(40)

The U.FL-R-SMT-1(40) could have potential uses across a range of industries due to its specialized RF connectivity features, general purpose suitability, and high-frequency operation capability:

  • Telecommunications: The connector could potentially be used in telecom infrastructure devices like routers and switchers where high-frequency signals and minimal signal loss are crucial. Its low insertion loss and good VSWR are conducive to maintaining signal integrity in such applications.
  • Consumer Electronics: Devices such as smartphones, laptops, and tablets might incorporate this connector to facilitate internal RF connections. Its compact size and durability could make it especially useful in these applications where space is at a premium and repeated device assembly/disassembly is required.
  • Computing and Data Storage: For wireless network cards and other RF communication mechanisms within computers and servers, this connector might be suitable due to its efficient high-frequency performance and reliable physical characteristics.
  • Aerospace and Defense: In applications requiring durable and consistent RF performance under a range of environmental conditions, the U.FL-R-SMT-1(40) might be potentially employed, provided specific mil-spec or other defense standards are not required. Its broad temperature range and robust build could be beneficial here.

Note that these potential industry applications are purely conceptual/illustrative and require precise analysis and verification by engineering and design teams for compliance with the exact industry standards and specific application requirements.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd is a globally recognized manufacturer specializing in high-quality connectors including components under the Other RF Connectors subcategory. The company is known for its commitment to innovation and reliability within the connector industry. Hirose’s U.FL-R-SMT-1(40) is just one of many products that embody their precision engineering and attention to detail. Hirose Electric Co Ltd provides a wide range of connector types that cater to various tech sectors, emphasizing the cross-functionality of their products across different electronic applications.

Where to Find U.FL-R-SMT-1(40) by Hirose Electric Co Ltd

To source the U.FL-R-SMT-1(40), interested parties should check findchips.com, where current stock levels and pricing from various distributors can be compared. While distributors such as DigiKey, Mouser Electronics, and Future Electronics have historically stocked this item, availability can vary. For those looking for alternative options, several other manufacturers might also offer Other RF Connectors that meet or exceed the U.FL-R-SMT-1(40) specifications.

Compare pricing for U.FL-R-SMT-1(40) and other Other RF Connectors at findchips.com