Overview of NC7SZ175P6X by onsemi
The NC7SZ175P6X is a high-performance TinyLogic UHS (Ultra-High Speed) D-type flip-flop with asynchronous clear, packaged in a compact SC-70-6 format. Manufactured by onsemi, this part provides robust functionality with a peak operating frequency of 175 MHz and a propagation delay of 2.6 ns, making it suitable for quick-response logic circuits. It also features a positive-edge trigger type and supports a true output polarity. Compliant with RoHS and Reach standards, the component promises a footprint of minimal environmental impact.
Designed to handle a nominal supply voltage of 1.8V while accommodating ranges from 1.65V to 5.5V, NC7SZ175P6X is adaptable to varied power supplies, thus enhancing its versatility for different logic applications. The package’s plastic/epoxy body and a gull-wing terminal form contribute to its reliable performance under a broad temperature range from -40°C to 85°C, with a moisture sensitivity level rated at 1. This part is also notable for its compact physical dimensions, measuring only 2 mm in length and 1.25 mm in width, which is ideal for high-density installations where space is at a premium.
Industry Applications for NC7SZ175P6X
The NC7SZ175P6X, with its high-speed capability and compact design, could potentially serve several advanced technological applications. While this flip-flop could be applicable in numerous sectors, here are a few industry scenarios where its unique characteristics might prove particularly useful:
- Telecommunications: In telecom systems where quick data transmission and processing are critical, this flip-flop could potentially be used to manage data flow effectively due to its fast operation at frequencies up to 175 MHz.
- Consumer Electronics: Modern consumer electronics such as smartphones, tablets, and other portable devices often require components that optimize space and enhance battery life. The low power consumption and small footprint of the NC7SZ175P6X could make it a suitable choice for these applications.
- Computing and Data Storage: Devices that rely on fast and reliable data processing units can benefit from using this flip-flop in their storage and memory interfaces, potentially supporting the movement and storage of data at high speeds.
Note that these potential industry applications are merely conceptual and would require detailed analysis and verification by engineering teams to ensure that they meet specific requirements and industry standards.
About onsemi
onsemi is a prominent manufacturer in the electronic components industry, particularly known for their innovation in power and signal management, logic, discrete, and custom devices. Their products are designed to improve energy efficiency across the board, aligning with the global shift towards sustainability. The NC7SZ175P6X is just one example in their extensive portfolio of FF/Latches, an area where they have established a reputation for providing reliable and high-performing parts. With a focus on miniaturization and performance enhancement, onsemi continues to serve a wide array of industry needs, ranging from consumer electronics to complex industrial systems.
Where to Find NC7SZ175P6X by onsemi
To procure the NC7SZ175P6X, potential buyers should utilize platforms like FindChips.com to check current availability and pricing. This component has historically been listed at distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics. However, to get the most accurate, up-to-date information regarding stock levels and pricing, visiting FF/Latches on FindChips.com is recommended, as this site provides a comprehensive overview of available suppliers and conditions. The link can also be used to explore alternative parts that might be offered by onsemi or other manufacturers, offering buyers additional options to consider.