Overview of D38999/26WB98SN by Amphenol Corporation
The D38999/26WB98SN belongs to the family of Military Circular Connectors, specifically crafted to meet the rigorous MIL-DTL-38999 standard. This connector features a sturdy design with an aluminum alloy shell and offers a six-contact configuration with crimp termination, designed primarily to handle robust and critical military and aerospace applications where high reliability is essential. The connector supports cable mount installation and includes a female contact gender. Its notable attributes include environmental resistance against corrosion, a threaded coupling type for secure mating, and a cadmium shell finish enhancing its durability in adverse conditions.
The contacts are gold-plated, providing excellent conductivity and resistance to oxidation, a crucial feature in military and aerospace applications where long service life under challenging conditions is critical. The operating temperature range is from -65 °C to 175 °C, which underscores its capability to perform under extreme environmental conditions. Additionally, the part is EMI shielded owing to its solid backshell type, ensuring that electronic emissions do not interfere with other devices and comply with strict military specifications for electromagnetic interference.
As of the current writing, the typical factory lead time for the D38999/26WB98SN is estimated at 4 days, although procurement teams should verify this as needed.
Industry Applications for D38999/26WB98SN
- Aerospace and Defense: Given its MIL-spec compliance and environmental resistance, the D38999/26WB98SN could potentially be used in aircraft avionics where reliability and resistance to harsh conditions are crucial. Systems that require dependable connectivity in the presence of extreme mechanical and environmental stress, such as satellite communications and military vehicles, might also make use of this connector.
- Telecommunications: The EMI shielding capability makes this connector a possible choice for telecommunications equipment that requires robust performance in the presence of high electromagnetic interference. Therefore, it could possibly be incorporated in ground or satellite communication stations.
- Maritime Applications: The corrosion resistance attribute of the D38999/26WB98SN makes it a potential candidate for maritime systems such as naval ships and submarine communication systems where exposure to water and salty conditions is prevalent.
Note: These potential industry applications are only conceptual/illustrative and would require an in-depth analysis and verification by engineering and design teams to ensure adherence to specific standards and application requirements.
About Amphenol Corporation
Amphenol Corporation is a pioneering leader in the design and manufacture of electrical, electronic, and fiber optic connectors. Their expertise particularly extends to the realm of Military Circular Connectors, where they provide a wide range of rugged connectors designed to perform in the most demanding environments. Among these products, the D38999/26WB98SN stands out as a testament to their commitment to quality and reliability, embodying the characteristics necessary for high-performance applications in military and aerospace sectors. Amphenol’s products are widely recognized for their innovation, reliability, and strict adherence to military specifications, making them a preferred choice for military applications globally.
Where to Find D38999/26WB98SN by Amphenol Corporation
To source the D38999/26WB98SN, interested buyers can explore a variety of distributors such as Avnet Abacus, Powell Electronics, PEI Genesis, and Mouser Electronics. However, given the dynamic nature of stock and pricing in the electronics market, it is essential to visit findchips.com to confirm the current availability and pricing. Additionally, for those looking for alternatives or similar parts offered by Amphenol or other manufacturers, they can browse other Military Circular Connectors at the given link.