Overview of GR442QR73D102KW01L by Murata Manufacturing Co Ltd.
The GR442QR73D102KW01L is a multilayer ceramic capacitor (MLCC) that is designed to operate at a high voltage of 2000 volts. It offers a capacitance value of 0.001 µF with a ±10% tolerance and features the X7R dielectric, which ensures stable electrical characteristics over a broad temperature range of -55°C to +125°C. Packaged in a 1808 chip size, this component adheres to the surface mount technology (SMT) facilitating compact and efficient installation on printed circuit boards. The part boasts a consistent performance characterized by a 15% temperature coefficient. Additionally, the GR442QR73D102KW01L complies with stringent industry standards, including RoHS and REACH, highlighting its suitability for a wide range of environmentally conscious applications.
Industry Applications for GR442QR73D102KW01L
The high voltage and robust performance of the GR442QR73D102KW01L make it suitable for various demanding applications across multiple industries. While these applications are theoretical and would need specific engineering validation, here are a few examples where this component might be integrated:
- Energy and Power Systems: This capacitor could potentially be used in power supply circuits within energy management systems, where stable voltage and high-temperature performance are crucial.
- Transportation and Logistics: The high reliability and the ability to withstand harsh environmental conditions make it a potential choice for electronic systems used in transportation infrastructure, possibly in signal processing equipment.
- Automotive: Given its high rated voltage and thermal stability, the component might be integrated into electric vehicle (EV) power electronics, subject to validation against automotive standards.
Note that these potential applications should be taken as conceptual suggestions only. Actual implementation in the products mentioned would require thorough analysis and compliance verification with industry-specific protocols and standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd., a leading manufacturer in the electronics industry, is particularly well-regarded for its extensive range of capacitor technologies, including Ceramic Capacitors. The company innovates in various capacitor categories to cater to a comprehensive suite of applications, from general consumer electronics to specialized industrial equipment. The GR442QR73D102KW01L is one of several products manufactured by Murata that leverages advanced ceramic materials and sophisticated design methodologies to meet stringent specifications. Murata’s reputation for quality and reliability, supported by robust research and development capabilities, ensures its components like the GR442QR73D102KW01L are consistent in performance and quality.
Where to Find GR442QR73D102KW01L by Murata Manufacturing Co Ltd
To purchase the GR442QR73D102KW01L, or to explore other similar capacitors, prospective buyers can visit findchips.com. This platform not only allows users to check real-time stock availability at various distributors but also compare prices. Components like the GR442QR73D102KW01L have been available through distributors such as DigiKey, Mouser Electronics, TTI, and Future Electronics. However, to obtain current stock levels, specific pricing, and more detailed procurement options, it is recommended to refer directly to findchips.com.