MSS1210-153MED by Coilcraft Inc

Overview of MSS1210-153MED by Coilcraft Inc.

The MSS1210-153MED from Coilcraft Inc. is a general-purpose power inductor designed for a wide range of applications. Characterized by a 15 µH inductance with a 20% tolerance, the component features a ferrite core and is designed for surface mounting, conforming to a 4747 package size (12mm x 12mm). It is capable of handling a maximum rated current of 5.7 A and exhibits a DC resistance of 0.022 Ω, optimizing it for performance in power circuitry.

The inductor is shielded, which minimizes electromagnetic interference (EMI), and its construction is suited for operating in extreme temperature conditions ranging from -40 °C to 85 °C. Additionally, the MSS1210-153MED is compliant with AEC-Q200 standards, making it suitable for automotive applications, and meets RoHS and REACH environmental standards. The component’s surface mount technology (SMT) packaging is equipped with a matte tin (Sn) terminal finish with a nickel (Ni) barrier, enhancing its solderability and resistance to oxidation.

Industry Applications for MSS1210-153MED

Given the specifications and capabilities of the MSS1210-153MED, this component could potentially be utilized across various industries where robust and efficient power management is critical. Below are some of the possible applications:

  • Automotive: The adherence to AEC-Q200 standards suggests that this inductor could potentially be employed in automotive power systems, possibly in applications such as electronic control units (ECUs), infotainment systems, and advanced driver-assistance systems (ADAS). It should be noted that the suitability of the inductor for specific automotive applications would need careful evaluation regarding other automotive standards and specific requirements.
  • Consumer Electronics: Devices such as smartphones and laptops, which require effective power management and minimal space consumption, might utilize an inductor like the MSS1210-153MED. Its small footprint and high current rating make it potentially ideal for managing power in compact electronics.
  • Telecommunications: In telecom equipment, where power efficiency and reliability are crucial, this inductor could theoretically be applied in power supplies or as part of RF circuits. Its shielding property helps in reducing noise, which is essential in high-frequency applications.
  • Industrial Electronics: For industrial applications, the ability to operate across a wide range of temperatures and robust build could make the MSS1210-153MED a feasible choice for power regulators and protection systems in industrial equipment.

Note that these potential industry applications are only conceptual and necessitate thorough analysis and verification by engineering and design teams aligned with strict industry norms and specific use case demands.

About Coilcraft Inc.

Coilcraft Inc. is a leading manufacturer of magnetic components, including Fixed Inductors, surface mount inductors, and other related products. Known for their dedication to high-quality production and innovation, Coilcraft’s products are utilized extensively across electronics industries. Their inductors, such as the MSS1210-153MED, are particularly notable for their reliability and efficiency in power management applications, suiting a broad range of industrial needs.

Where to Find MSS1210-153MED by Coilcraft Inc

To source the MSS1210-153MED, a good starting point is findchips.com. Here, you can compare real-time pricing and availability from various distributors. Historically, distributors such as Coilcraft Direct, Mouser Electronics, and DigiKey have stocked this component. However, for current availability and best pricing, checking through the Fixed Inductors section on Findchips is recommended, as it provides a comprehensive overview of similar parts from Coilcraft Inc and other manufacturers as well.

Compare pricing for MSS1210-153MED and other Fixed Inductors / Inductors at findchips.com