Overview of JMK107BJ106MA-T by TAIYO YUDEN
The JMK107BJ106MA-T is a multilayer ceramic capacitor (MLCC) with a capacitance value of 10 µF and a rated DC voltage of 6.3V. Manufactured by TAIYO YUDEN, this component is encapsulated in a compact 0603 [1608 metric] chip package, measuring approximately 1.6mm in length, 0.8mm in height, and 0.8mm in width. Offering a capacitance tolerance of ±20% and using the X5R dielectric material, it is designed to operate within a temperature range of -55º to +85ºC.
This capacitor is suited for general-purpose applications and is packaged on a 7″ reel with a 4mm pitch for easy assembly. It is also certified RoHS compliant, ensuring it meets specific environmental standards regarding hazardous substances. The terminal finish is matte tin over nickel, which is common for good solderability and long-term reliability. It’s important to note the factory lead time for this part, as of the current writing, which is 11 weeks and 3 days.
Industry Applications for JMK107BJ106MA-T
The JMK107BJ106MA-T is potentially suitable for a variety of applications across different industries. As MLCCs are essential in managing power supply and signal filtering, they play a crucial role in electronic circuitry. Here are some possible industry applications:
- Consumer Electronics: This capacitor potentially fits well in portable electronic devices where space and power efficiency are critical, such as smartphones and tablets. The compact size and general-purpose nature of the JMK107BJ106MA-T make it suitable for smoothing and decoupling applications within these devices.
- Audio and Video Systems: In audio and video equipment, capacitors like the JMK107BJ106MA-T could be used to stabilize voltage and power supply, which is essential for maintaining the quality and consistency of the output signal. The stability offered by the X5R dielectric characteristic under varying temperatures might be particularly beneficial in these applications.
- Entertainment and Gaming: Modern gaming consoles and VR equipment, which require robust power management solutions to handle dynamic loads, might also benefit from using capacitors such as the JMK107BJ106MA-T. The efficient handling of spikes in power demand is crucial for the performance stability of these devices.
Note that the suitability of this capacitor for any specific application should be verified by engineering and design teams to ensure compliance with industry standards and specific performance requirements. The potential applications mentioned here are conceptual and illustrative.
About TAIYO YUDEN
TAIYO YUDEN is a well-known manufacturer in the electronics industry, particularly renowned for their expertise in the field of Ceramic Capacitors. They offer a wide range of capacitor technologies, with many products similar to the JMK107BJ106MA-T designed for various industrial, consumer, and technological applications. TAIYO YUDEN’s capacitors are admired for their quality, reliability, and innovation. As a pioneer in electronic components, the company commits heavily to R&D to push forward the capabilities and durability of their products.
Where to Find JMK107BJ106MA-T by TAIYO YUDEN
To source the JMK107BJ106MA-T, potential buyers should utilize findchips.com. Here they can check real-time availability from various suppliers and compare pricing easily. Some historical distributors that have stocked this part include Master Electronics, LCSC, Chip1Stop, and Avnet Asia. However, stock levels and availability can vary, so it’s critical to check findchips.com for the most up-to-date information.
If alternatives or other Ceramic Capacitors by TAIYO YUDEN or different manufacturers are desired, the aforementioned link provides a full overview of similar products.