DEMZ-9S-N-A197 by ITT Interconnect Solutions

Overview of DEMZ-9S-N-A197 by ITT Interconnect Solutions

The DEMZ-9S-N-A197 is a D-sub receptacle connector with a 9-position panel mount and solder termination method. Manufactured by ITT Interconnect Solutions, this connector belongs to the electronic parts subcategory of D Type Connectors. It is designed with a straight mounting style through-hole configuration and is commonly packaged in bulk. With a receptacle (female contacts) body/shell style, it features a body made of steel and a shell finish of tin, enhancing its durability and corrosion resistance.

This connector complies with RoHS and REACH, highlighting ITT’s commitment to environmental safety and sustainability. Its key characteristics include an operating temperature range from -55°C to +150°C, demonstrating its capability to withstand extreme conditions. Furthermore, the part is UL and CSA certified, ensuring safety and reliability to industry standards. ITT has kept this part in an active lifecycle phase, contributing to its accessibility for new designs and maintenance requirements.

Industry Applications for DEMZ-9S-N-A197

The DEMZ-9S-N-A197 might potentially be suitable for various applications within specific industries due to its robust design and technical specifications. Here are selected industries where the DEMZ-9S-N-A197 could play a critical role:

  • Energy and Power Systems: This connector might be used in applications like power distribution units and control boards. The standout features facilitating this use could be its high dielectric withstanding voltage of 1000 VAC and the ability to operate across a wide temperature range.
  • Medical Imaging: Although specifically designed for medical standards were not mentioned, devices like scanners and imaging equipment might utilize such connectors assuming they follow general-purpose standards. This assumption is based on its operating temperature tolerance and RoHS compliance, which ensures the use of non-hazardous materials.
  • Robotics and Drones: In robotics, connectors like the DEMZ-9S-N-A197 could be crucial for signal transmission in control systems. The connector’s reliability in various temperature conditions and mechanical stability due to its steel shell could potentially make it a suitable choice.

Note: The suggested industry applications are conceptual and must be technically verified by appropriate engineering and design teams to ensure compliance with specific standards and requirements pertinent to particular applications.

About ITT Interconnect Solutions

ITT Interconnect Solutions, a division of ITT Corporation, is recognized for its wide range of connector solutions, encompassing various industries and applications. The company specializes in the design and manufacture of highly engineered connector solutions, particularly D Type Connectors like DEMZ-9S-N-A197, ensuring they meet customer and industry specifications for performance and reliability. Their product range extends from general-purpose designs to specialized connectors for stringent applications, each reflecting advanced technology and innovation.

The DEMZ-9S-N-A197 is an example of ITT’s dedication to producing durable and reliable connectors, evidencing ITT’s capacity to meet diverse market needs. Across the industry, ITT components are recognized for their quality and reliability, ensuring that connectivity solutions adhere to the highest standards.

Where to Find DEMZ-9S-N-A197 by ITT Interconnect Solutions

To source the DEMZ-9S-N-A197 connector, I recommend using findchips.com. This platform not only provides availability and pricing from multiple distributors but also offers insights into current stock levels. Historically, this part has been available from distributors such as Master Electronics, Avnet Abacus, DigiKey, and Heilind Electronics. However, for the latest and most accurate information regarding stock and pricing, it is crucial to check on findchips.com. If you are considering alternative parts, the same site provides easy access to a range of D Type Connectors by ITT Interconnect Solutions or other manufacturers.

Compare pricing for DEMZ-9S-N-A197 and other D Type Connectors at findchips.com