Overview of CLRC63201T/0FE,112 by NXP Semiconductors
The CLRC63201T/0FE,112 is a standard multi-protocol RFID reader solution, encapsulated within a small outline integrated circuit (SOIC) 32-pin package from NXP Semiconductors. With the ability to operate across a frequency maximum of 13.56 MHz, this component is designed for reading radio-frequency identification (RFID) tags. It features a programmable memory of 64Kb and operates within a supply voltage range of 4.5V to 5.5V. The current consumption of this component is notably low at 25mA, making it an energy-efficient choice. Additionally, the device is RoHS compliant, ensuring conformity with European Union regulations regarding hazardous substance use.
Physically, the component measures 20.5 mm in length and 7.5 mm in width with a height of up to 2.65 mm. Its package is constructed of plastic/epoxy (specifically noted as MO-119, SOT287-1, SOIC-32 in the datasheets), and it features a nickel/palladium/gold (Ni/Pd/Au) terminal finish. The operational temperature range of the device spans from -25°C to 85°C, which accommodates a wide array of environmental conditions. Classification-wise, it falls under the category of other telecom ICs in the broader telecommunication circuits.
Industry Applications for CLRC63201T/0FE,112
The versatile features of CLRC63201T/0FE,112 make it potentially applicable in various industry sectors. It’s important to note, however, that these potential applications are conceptual and would require further validation for specific projects.
- Consumer Electronics: This RFID reader IC could potentially be used in consumer electronics for wireless data transmission applications, enhancing devices such as handheld scanners used in retail for price checking or inventory management.
- Industrial Automation: In industrial settings, the ability of this component to read RFID tags could aid in the tracking and management of assets, potentially integrating into systems for supply chain logistics and inventory control.
- Healthcare: The device’s compliance with RoHS might make it suitable for healthcare environments where the tracking of materials, equipment, or even patient wristbands is required to enhance operational efficiency and patient safety.
- Security and Surveillance: With its RFID capabilities, the IC could potentially be part of security systems, used for access control in buildings or secure areas by reading RFID-enabled ID badges.
Again, please note, the aforementioned uses are indicative scenarios based on the IC’s capabilities. Actual implementation in these sectors would need to adhere to regulatory standards and specific industry requirements.
About NXP Semiconductors
NXP Semiconductors is recognized in the technology sphere for their innovative approach towards semiconductors and processing technology. The company plays a significant role in the Other Telecom ICs, crafting components that lay the foundation for advanced communication systems. The CLRC63201T/0FE,112 is a testament to their expertise and commitment to integrating sophisticated features in a miniature, efficient package. NXP’s portfolio is diverse, servicing industries spanning from automotive to consumer electronics with technologies that push the envelope in connectivity, security, and performance.
Where to Find CLRC63201T/0FE,112 by NXP Semiconductors
For procurement of the CLRC63201T/0FE,112, buyers and engineers can visit findchips.com. The part has historically been listed by distributors such as EBV Elektronik, Avnet Silica, Sensible Micro Corporation, Quest Components, and Newark. To access current availability and pricing from these and other suppliers, visiting findchips.com is recommended, as stock levels and pricing are subject to frequent changes.
Additionally, those interested in other RFID solutions, particularly within the Other Telecom ICs category, can also explore alternatives potentially offered by NXP Semiconductors or other manufacturers through the same platform.