Overview of VLCF4020T-2R2N1R7 by TDK Corporation
The VLCF4020T-2R2N1R7 by TDK Corporation is a general-purpose inductor with an inductance of 2.2µH and a ±30% tolerance. This component is characterized by its shielded construction using a ferrite core, making it suitable for a variety of applications requiring minimal interference. Its dimensions are standard with a 4020 chip size (4 mm x 4 mm x 2 mm), making it ideal for surface mount technology (SMT) installation.
The VLCF4020T-2R2N1R7 supports a rated current of up to 2.19A and exhibits low DC resistance of just 0.059Ω, which is beneficial for reducing power losses. The inductor operates efficiently within a temperature range of -40°C to 105°C, ensuring reliability under a broad spectrum of environmental conditions. Certified with RoHS and REACH compliance, this component adheres to current environmental standards, limiting hazardous substances in electronic products. Notably, the factory lead time for this part is approximately 21 weeks and 3 days, as of the current writing.
Industry Applications for VLCF4020T-2R2N1R7
The VLCF4020T-2R2N1R7 lends itself to various applications across industries due to its general-purpose utility and performance characteristics. Below are potential use cases in selected industries:
- Consumer Electronics: This inductor might be used in devices such as smartphones, tablets, and laptops where efficient power management and minimal electromagnetic interference are critical. Its small footprint and shielded design potentially support compact, high-performance consumer electronics.
- Education and Research: In educational electronics kits or research prototypes, the VLCF4020T-2R2N1R7 could possibly be employed for power supply circuits, helping students and researchers study the behavior of electrical circuits involving inductance and current management.
- Audio and Video Systems: The component might find utility in audio amplifiers, signal processing equipment, and personal media devices where maintaining audio integrity is crucial. The shielded nature of the inductor potentially minimizes noise, thereby enhancing the overall sound quality.
- Entertainment and Gaming: In gaming consoles and virtual reality hardware, effective power inductance might be crucial for managing rapid changes in current associated with high-speed processing and graphics rendering. This inductor could be incorporated to stabilize the power supply and suppress noise.
It is important to note that these potential industry applications are illustrative. A detailed analysis and verification by engineering and design teams would be required to ensure adherence to industry standards and specific application needs.
About TDK Corporation
TDK Corporation is a recognized leader in the electronic component manufacturing industry, producing a wide range of products, including passive components like capacitors and inductors. TDK’s expertise in Fixed Inductors is substantial, developing advanced materials for cores and innovative designs to enhance the performance and miniaturization of its inductors. The VLCF4020T-2R2N1R7 is a testament to TDK’s commitment to providing reliable and efficient solutions across various applications, with a focus on addressing modern electronic design challenges.
Where to Find VLCF4020T-2R2N1R7 by TDK Corporation
To acquire the VLCF4020T-2R2N1R7, consider using platforms like findchips.com. It enables you to compare availability and pricing from various distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet Americas, TME, and DigiKey. Please visit findchips.com to get real-time data on current stock levels and pricing. For those interested in alternatives, Fixed Inductors can also be explored for different specifications or parts that might be offered by TDK Corporation or other manufacturers.