Overview of 1008CS-222XJLC by Coilcraft Inc.
The 1008CS-222XJLC by Coilcraft Inc. is a general-purpose inductor featuring a 2.2µH nominal inductance with a 5% tolerance, designed for RF applications. The component incorporates a ceramic core housed within a rectangular, surface-mount (SMT) package. It operates over a temperature range from -40°C to 125°C, making it suitable for a wide range of environments. Notably, this part supports a maximum rated current of 0.28 A and presents a DC resistance of 2.8 Ω.
The inductor’s dimensions, packaged in a 1008 size (2.92mm x 2.79mm x 2.03mm), allow for compact board designs. Importantly, the part is shieldless (unshielded), which affects its performance in environments where interference could be a concern. Moreover, the 1008CS-222XJLC is notable for its compliance with the AEC-Q200 standard, indicating reliability in automotive applications. Additional features such as a self-resonance frequency of 160 MHz and a quality factor minimum of 28 at nominal inductance further define its applicability in RF circuits.
This inductor is ROHS compliant and adheres to environmental standards such as Pb-free and Reach compliance, highlighting its suitability for use in markets requiring adherence to strict environmental regulations.
Industry Applications for 1008CS-222XJLC
- Telecommunications: Due to its RF functionality, the 1008CS-222XJLC could potentially be used in devices such as RF transceivers which are integral to wireless communication infrastructures. The part’s quality factor and self-resonance frequency make it optimal for signal integrity in these applications.
- Automotive: Given its AEC-Q200 compliance, this inductor is suitable for use in automotive electronics, where reliability under varying environmental conditions is critical. It might be used in infotainment systems or as part of electronic control units.
- Consumer Electronics: In gadgets like smartphones and tablets, managing signal integrity is crucial for performance and user experience. The 1008CS-222XJLC potentially helps in broadcast receiving circuits or in wireless power transfer systems, given its high-frequency performance and compact size.
- Industrial Automation: This inductor might find applications in industrial automation, particularly in sensor interfaces and broadband communication systems where high inductance stability over a broad frequency range is required.
- Aerospace and Defense: For aerospace applications, components need to endure harsh environmental conditions while maintaining high performance. This inductor, because of its operating temperature range and robust construction, could possibly be used in aerospace applications, assuming that other specific requirements such as radiation hardness are met (if necessary).
Please note that these potential applications are conceptual and should be verified by engineering teams based on detailed requirement analysis and adherence to industry standards.
About Coilcraft Inc.
Coilcraft Inc. has established itself as a significant player in the manufacturing of magnetic components, including an extensive range of inductors. With a particular focus on Fixed Inductors, their products like the 1008CS-222XJLC are crafted to meet diverse market needs, including industrial, automotive, and telecommunications. Coilcraft’s offerings are noted for their reliability and performance, driven by continuous innovation and compliance with stringent quality standards such as AEC-Q200 for automotive components.
Where to Find 1008CS-222XJLC by Coilcraft Inc
To purchase the 1008CS-222XJLC, or to explore other alternatives within the Fixed Inductors category, it is recommended to conduct research on findchips.com. Historical availability of this part includes distributors like NexGen Digital, Coilcraft Direct, Quest Components, Bristol Electronics, and Mouser Electronics. However, for the most current stock levels, pricing, and purchasing options, a direct lookup on findchips.com is advisable.