MSASJ168BB5476MRCA01 by TAIYO YUDEN

Overview of MSASJ168BB5476MRCA01 by TAIYO YUDEN

The MSASJ168BB5476MRCA01 by TAIYO YUDEN is a multilayer ceramic capacitor (MLCC) that features a capacitance of 47 µF and a rated voltage of 6.3V. It is packaged in a 0603 chip size, making it suitable for surface mount technology (SMT). This component belongs to the Fixed Capacitors subcategory within the broader category of capacitors.

It is designed with X5R dielectric material which provides a stable capacitance across a temperature range of -55°C to +85°C with a temperature coefficient of 15%. The capacitor has a tolerance range of ±20% which specifies the variation in capacitance value under specific environmental conditions. The MSASJ168BB5476MRCA01 is suitable for reeling on tape and reel in packaging formats, indicated by its alternative description “T&R – Tape and Reel.” This element is suitable for high volume automated surface mounting on printed circuit boards (PCBs).

Regarding compliance and standards, this component is RoHS and REACH compliant, carrying the EAR99 ECCN code, and adheres to JESD-609 Code e3. Its product life cycle is currently active in the market according to its Life Cycle Code, and the factory lead time for this component, as per current data, is 11 weeks.

Industry Applications for MSASJ168BB5476MRCA01

The MSASJ168BB5476MRCA01 by TAIYO YUDEN, with its features and specifications, could potentially be used in various industry applications. The following list provides a conceptual overview of possible use cases in specific sectors:

  • Industrial Automation: The capacitor might be used in control systems for manufacturing processes where reliable capacitor performance over a range of temperatures and voltage conditions is required. Components such as programmable logic controllers (PLCs) that manage various machine functions could utilize such capacitors.
  • Renewable Energy: In solar inverters or wind turbine control systems, capacitors like the MSASJ168BB5476MRCA01 could be essential to manage power stability and signal filtering. The robustness provided by its temperature coefficient and voltage rating could potentially enhance the stability of these applications.
  • Robotics and Drones: Robots and drones require compact and efficient power management systems where a high-capacity MLCC could potentially serve in power buffering and noise reduction applications. Its small size and capability to operate under significant environmental changes make it a suitable candidate for such technologies.

These potential industry applications necessitate further analysis and verification by engineering and design teams for adherence to industry-specific standards and requirements.

About TAIYO YUDEN

TAIYO YUDEN is a recognized leader in the electronic components manufacturing industry, particularly known for its wide range of capacitor technologies. The company specializes in developing and producing various types of capacitors, including ceramic, electrolytic, and film capacitors. TAIYO YUDEN’s capacitors are highly regarded for their quality and reliability, making them suitable for various high-demand applications across tech sectors.

The MSASJ168BB5476MRCA01 is an example of TAIYO YUDEN’s commitment to quality in the realm of ceramic capacitors. This company offers a broad array of similar parts, assuring adaptability and reliability in various electronic applications.

Where to Find MSASJ168BB5476MRCA01 by TAIYO YUDEN

To procure the MSASJ168BB5476MRCA01, engineers and procurement specialists should visit our platform, findchips.com. By visiting the part-specific page, they can access current stock levels and pricing information. Additionally, if alternatives are required, the Fixed Capacitors section can be explored to find suitable substitutes from TAIYO YUDEN or other reputable manufacturers.

In the past, this part has been available from distributors like New Advantage Corporation, Chip1Stop, TTI, and DigiKey, among others. However, availability can vary, and it is recommended to check the most current data on our website.

Compare pricing for MSASJ168BB5476MRCA01 and other Fixed Capacitors / Capacitors at findchips.com