D38999/20WB35PN by Amphenol Corporation

Overview of D38999/20WB35PN by Amphenol Corporation

The D38999/20WB35PN is a MIL series connector, characterized by its solid aluminum alloy construction and male crimp terminals that allow for robust, secure connections. Structured as a receptacle, this connector supports 13 contacts within a corrosion and environment-resistant shell prepared for various harsh settings. Each pin, housed in a size 22D cavity, ensures reliable multi-mating capabilities with complementary parts also compliant with MIL-DTL-38999 specifications. Utilizing a threaded coupling type for enhanced mating durability, this part showcases a cadmium shell finish providing additional protection against harsh environmental conditions. Additionally, it endorses an operating temperature range from -65 °C to 175 °C, making it extremely versatile for high-demand applications. The part remains active in the industry lifecycle and ensures reach compliance. As for the factory lead time, it’s typically around 4 days as of the current writing.

Industry Applications for D38999/20WB35PN

The D38999/20WB35PN might be well-suited for several high-demand sectors due to its robust design and adherence to military-specification standards. Below are potential industry applications:

  • Aerospace and Defense: The connector could potentially be used in the manufacture of aircraft systems or defense communication setups due to its MIL-spec compliance and environmental resistance, key attributes for applications requiring reliability under extreme conditions.
  • Telecommunications: Its gold-plated contacts and EMI shielding could make this connector a viable choice for telecommunications equipment that requires stable and reliable signal transmissions even in the presence of considerable electrical interference.
  • Industrial Automation: Given its solid build and high temperature range tolerance, it could also be used in automated manufacturing environments where machinery must operate reliably in tough, variable conditions.

Note that these potential applications are merely illustrative and must be further analyzed by engineering and design teams to confirm compliance with specific industry standards and application requirements.

About Amphenol Corporation

Amphenol Corporation is a prominent leader in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and flat-ribbon cable. The corporation is especially noted for its ability to produce a wide array of highly reliable and sophisticated connectors suited for a variety of demanding application environments including those requiring Military Circular Connectors. Products like D38999/20WB35PN champion these standards, ensuring Amphenol Corporation’s strong presence in sectors where performance and robustness are paramount.

Where to Find D38999/20WB35PN by Amphenol Corporation

To purchase the D38999/20WB35PN, professionals are encouraged to visit the site at findchips.com where current stock levels and pricing from various distributors can be reviewed. Some of the distributors that have historically stocked this part include Chip1Stop, Mouser Electronics, and Avnet Americas. However, for the most accurate and up-to-date information, users should refer to findchips.com. To explore alternatives or comparative parts, browsing other Military Circular Connectors that might be offered by Amphenol Corporation or other manufacturers could also prove informative.

Compare pricing for D38999/20WB35PN and other Military Circular Connectors at findchips.com