Overview of FH12A-40S-0.5SH(55) by Hirose Electric Co Ltd.
The FH12A-40S-0.5SH(55) is a card edge connector featuring 40 contacts arrayed in a single row and designed for surface mount technology (SMT). It predominantly caters to female gender connections and is structured in a right-angle configuration for space efficiency on printed circuit boards. Each contact is spaced at a precise 0.5 mm pitch and is made from phosphor bronze with gold over nickel barrier finish for enhanced conductivity and durability. The beige insulator is composed of polyphenylene sulfide, ensuring high thermal and chemical resistance crucial for demanding applications. This product is part of the FH12 series from Hirose Electric Co Ltd, renowned for their reliability and performance in connector solutions. Ensuring compliance, this connector adheres to stringent RoHS standards, indicative of its lead-free and environmentally friendly design.
Industry Applications for FH12A-40S-0.5SH(55)
The diverse features of the FH12A-40S-0.5SH(55) make it a viable option for several industries, leveraging its robust build and precision connectivity. Here are potential applications:
- Consumer Electronics: Devices such as smartphones, cameras, or portable music players could potentially integrate this connector for internal data and power transmissions. Its small footprint and high durability could be beneficial in compact devices subjected to frequent use.
- Computing and Data Storage: The FH12A-40S-0.5SH(55) might serve in laptops, servers, and storage hardware, where reliable data connections are critical. The connector’s right-angle design and locking feature ensure a secure mount, crucial for devices subjected to movement and vibration.
- Telecommunications: In networking hardware, such as routers and switches, this connector could provide dependable connections for signal integrity. Its high insulation resistance and dielectric withstanding voltage lend stability needed in communication equipment.
- Industrial Automation: This connector could find use in control systems, sensors, and actuators within automated production lines, where precision and reliability are paramount. Its ability to function over a wide temperature range (-40 to 85°C) makes it suitable for harsh industrial environments.
- Audio and Video Systems: The connector might be utilized in multimedia devices and professional audio equipment, where consistent performance and minimal contact resistance are crucial for signal clarity.
Note: These potential applications are conceptual and serve illustrative purposes. They require rigorous evaluation by engineering and design teams to ensure compliance with industry-specific standards and to meet particular functional demands of each application.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a pioneering manufacturer in the electronics industry, specializing in the creation of advanced connector solutions, including the FH12A-40S-0.5SH(55) and other products within the Headers and Edge Type Connectors subcategory. Known for their innovation and quality, Hirose’s connectors are widely respected in various tech sectors, contributing to the company’s reputation as a trusted provider to the electronics market. Their products are utilized globally across a broad spectrum of industries, reflecting Hirose’s commitment to reliability, precision, and user-centric design.
Where to Find FH12A-40S-0.5SH(55) by Hirose Electric Co Ltd
To purchase the FH12A-40S-0.5SH(55), one should utilize reliable resources such as findchips.com. This website provides current stock levels, pricing, and distributor options. Historically, this part has been available at distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Newark; however, for the most accurate availability and possible alternatives from either Hirose Electric Co Ltd or other manufacturers within the Headers and Edge Type Connectors category, visiting findchips.com is advisable.