AMK063BJ474MP-F by TAIYO YUDEN

Overview of AMK063BJ474MP-F by TAIYO YUDEN

The AMK063BJ474MP-F from TAIYO YUDEN is a general-purpose ceramic chip capacitor that features a capacitance of 0.47 µF with a ±20% tolerance. Rated for a DC Voltage (URdc) of 4V, this part is constructed using the X5R dielectric material, making it suitable for a range of temperature fluctuations from -55ºC to +85ºC. With a 0201 package size (0.6 mm length x 0.3 mm width x 0.3 mm height), it is highly compact and designed for surface-mount technology (SMT), complementing its use in densely packed electronic circuits.

This capacitor belongs to the Ceramic Capacitors subcategory, a group known for stability and reliability under various environmental conditions. Other notable features include its compliance with RoHS and REACH, indicating an absence of hazardous substances and adherence to environmental regulations. According to the data provided, the product lifecycle is labelled “Not Recommended,” which often suggests the existence of newer alternatives or phased out production but does not inherently detract from its current utility or availability.

Industry Applications for AMK063BJ474MP-F

The AMK063BJ474MP-F possesses various attributes making it potentially suitable for applications across multiple industries where stable capacitance in a compact footprint is essential:

  • Consumer Electronics: This capacitor might be utilized within devices such as smartphones, tablets, and other portable consumer electronics where space is at a premium, and reliability over a range of temperatures is crucial.
  • Telecommunications: Its surface mount capability and size make it potentially ideal for use in telecommunication hardware, including base stations and networking gear, where operational reliability influences system performance.
  • Computing and Data Storage: Within computing hardware, such as servers and storage devices, maintaining power integrity is vital. The stability offered by the X5R dielectric material under thermal variations could make this capacitor an attractive choice.
  • Electronic Manufacturing: During the production and testing of electronic assemblies, consistent performance across a variety of environmental conditions is paramount. The characteristics of this capacitor could make it useful for integration into production-line applications and testing equipment.

Note that these potential applications are illustrative and should be analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About TAIYO YUDEN

TAIYO YUDEN is a recognized leader in the manufacturing of passive components, including an extensive range of Ceramic Capacitors. The company is known for its commitment to quality and innovation, developing products that offer reliable performance across a wide range of electronic devices. TAIYO YUDEN’s capacitors, such as the AMK063BJ474MP-F, are designed to meet stringent demands in diverse markets, ensuring efficiency and longevity in professional and consumer electronics.

Where to Find AMK063BJ474MP-F by TAIYO YUDEN

To source the AMK063BJ474MP-F, using platforms such as findchips.com is recommended. Here, you can access current stock levels, pricing, and choose from a variety of distributors. Historically, this part has been available from distributors including New Advantage Corporation, Master Electronics, and DigiKey, though it is important to check findchips.com to get the latest updates on availability and pricing. For alternative parts or similar components from TAIYO YUDEN, you can also utilize the search functionality for Ceramic Capacitors on findchips.com.

Compare pricing for AMK063BJ474MP-F and other Ceramic Capacitors at findchips.com