Overview of D38999/26WC35SN by Amphenol Corporation
The D38999/26WC35SN is a MIL Series Connector, featuring 22 contacts, constructed from aluminum alloy, and designed for female crimp terminals. This plug-type connector complies with the MIL-DTL-38999 standard and is typically used in cable mount applications. It includes 22 crimp-style socket contacts in a single port configuration and is sold in bulk.
This part comes with several key attributes that bolster its utility in demanding environments, such as EMI shielding and corrosion/environmental resistance. The connector is designed for cable mounting with a threaded coupling type, ensuring secure and reliable connections. The contacts are coated with gold (Au) finish at the termination points, which enhances their durability and performance. Additionally, it operates within a temperature range from -65 °C to 175 °C, making it suitable for various climatic conditions. Notably, this part is not specified as being RoHS-compliant or Pb-free, but it does meet REACH compliance. Its factory lead time is currently listed as 1 day, as of the time of writing.
Industry Applications for D38999/26WC35SN
The D38999/26WC35SN, with its robust design and compliance with military standards, could potentially serve a variety of applications across multiple industries. Here are a few illustrative use cases:
- Aerospace and Defense: Given its MIL-DTL-38999 specification and features like EMI shielding and environmental resistance, this connector might be used in the manufacturing of military aircraft or defense systems. It could possibly connect critical communication or control systems within both manned and unmanned vehicles.
- Industrial Automation: In automated manufacturing environments, components need to withstand rough conditions and maintain reliable connections. The robustness and high-temperature limits of this connector potentially make it ideal for connecting sensors or actuators.
- Transportation and Logistics: Within the transportation sector, this connector could potentially be utilized in advanced rail systems or maritime equipment, where durable and secure connectors are essential for ensuring operational safety and communication integrity.
- Telecommunications: The capacity for multiple mating parts and the presence of EMI shielding could make this connector a suitable option for outdoor telecommunications equipment, potentially contributing to the framework that supports high-frequency signals.
These potential industry applications are purely illustrative and would require thorough verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Amphenol Corporation
Amphenol Corporation is a major player in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and high-speed specialty cable. Amphenol is particularly prominent in developing Military Circular Connectors, with the D38999/26WC35SN being a testament to its expertise in this area. This and similar products showcase Amphenol’s commitment to providing durable, high-performance connectors for demanding military and aerospace applications, where reliability and compliance with strict standards are paramount.
Where to Find D38999/26WC35SN by Amphenol Corporation
To find the D38999/26WC35SN, visiting findchips.com is recommended. Here, you can verify current stock levels and compare pricing across various distributors. Historically, distributors such as New Advantage Corporation, Avnet Asia, PEI Genesis, and Quest Components have stocked this item. However, for up-to-date availability and pricing, please check on findchips.com. Additionally, for alternatives or similar connectors, you can explore other Military Circular Connectors offered by Amphenol Corporation or other manufacturers at the same site.